Part Details for MC79L05ACLPE3 by Texas Instruments
Overview of MC79L05ACLPE3 by Texas Instruments
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MC79L05ACLPE3
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
296-50319-ND
|
DigiKey | IC REG LINEAR -5V 100MA TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
1893 In Stock |
|
$0.4969 / $1.0900 | Buy Now |
DISTI #
2156-MC79L05ACLPE3-ND
|
DigiKey | IC REG LINEAR -5V 100MA TO92-3 Min Qty: 1 Lead time: 6 Weeks Container: Bulk MARKETPLACE PRODUCT |
1774 In Stock |
|
$0.4700 | Buy Now |
DISTI #
595-MC79L05ACLPE3
|
Mouser Electronics | Linear Voltage Regulators 5V 100mA Fixed Neg Voltage Regulator RoHS: Compliant | 844 |
|
$0.4230 / $1.0900 | Buy Now |
|
Rochester Electronics | MC79L 3-pin, 100mA, Fixed Negative Voltage Regulator RoHS: Compliant Status: Active Min Qty: 1 | 1774 |
|
$0.4066 / $0.4783 | Buy Now |
Part Details for MC79L05ACLPE3
MC79L05ACLPE3 CAD Models
MC79L05ACLPE3 Part Data Attributes
|
MC79L05ACLPE3
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MC79L05ACLPE3
Texas Instruments
100-mA, negative linear voltage regulator 3-TO-92 0 to 125
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-92 | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Length | 4.3 mm | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.06% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | BULK | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Seated Height-Max | 5.34 mm | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | Matte Tin (Sn) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Voltage Tolerance-Max | 3% | |
Width | 4.3 mm |
Alternate Parts for MC79L05ACLPE3
This table gives cross-reference parts and alternative options found for MC79L05ACLPE3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC79L05ACLPE3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC79L05ACLP | Fixed Negative Standard Regulator, 5V, BIPolar, PBCY3, TO-92, 3 PIN | Vishay Intertechnologies | MC79L05ACLPE3 vs MC79L05ACLP |
MC79L05ACPX | Fixed Negative Standard Regulator, 5V, BIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | MC79L05ACLPE3 vs MC79L05ACPX |
MC79L05ACLPR | 100-mA, negative linear voltage regulator 3-TO-92 0 to 125 | Texas Instruments | MC79L05ACLPE3 vs MC79L05ACLPR |
MC79L05ACPRAG | Linear Voltage Regulator, 100 mA, 5 V, Negative Vout: -5.0 V; TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | MC79L05ACLPE3 vs MC79L05ACPRAG |
MC79L05ACLPRE3 | 3-pin, 100mA, Fixed Negative Voltage Regulator 3-TO-92 0 to 125 | Texas Instruments | MC79L05ACLPE3 vs MC79L05ACLPRE3 |
L79L05ACZTR | 5V FIXED NEGATIVE REGULATOR, BCY3, LEAD FREE, TO-92, 3 PIN | STMicroelectronics | MC79L05ACLPE3 vs L79L05ACZTR |
MC79L05ACLP | Regulator, 1 Output, BIPolar, | Vishay Semiconductors | MC79L05ACLPE3 vs MC79L05ACLP |
L79L05ACZ | Negative voltage regulators | STMicroelectronics | MC79L05ACLPE3 vs L79L05ACZ |
MC79L05ACPRPG | Linear Voltage Regulator, 100 mA, 5 V, Negative Vout: -5.0 V; TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | MC79L05ACLPE3 vs MC79L05ACPRPG |
MC79L05ACPRA | Linear Voltage Regulator, Negative, 5.0 V, 100 mA, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | MC79L05ACLPE3 vs MC79L05ACPRA |