Part Details for MC79L05ACLPM by Texas Instruments
Overview of MC79L05ACLPM by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for MC79L05ACLPM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | Fixed Negative Standard Regulator, 5V, BIPolar, PBCY3 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 10000 |
|
$0.1354 / $0.1593 | Buy Now |
Part Details for MC79L05ACLPM
MC79L05ACLPM CAD Models
MC79L05ACLPM Part Data Attributes
|
MC79L05ACLPM
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
MC79L05ACLPM
Texas Instruments
5V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Part Package Code | TO-92 | |
Package Description | PLASTIC, TO-92, 3 PIN | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 30 V | |
Input Voltage-Max | 20 V | |
Input Voltage-Min | 7 V | |
JESD-30 Code | O-PBCY-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.15% | |
Load Regulation-Max | 0.06% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | ||
Output Current1-Max | 0.1 A | |
Output Voltage1-Max | 5.25 V | |
Output Voltage1-Min | 4.75 V | |
Output Voltage1-Nom | 5 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | AMMO PACK | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
Alternate Parts for MC79L05ACLPM
This table gives cross-reference parts and alternative options found for MC79L05ACLPM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC79L05ACLPM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC79L05ACLP | Fixed Negative Standard Regulator, 5V, BIPolar, PBCY3, TO-92, 3 PIN | Vishay Intertechnologies | MC79L05ACLPM vs MC79L05ACLP |
MC79L05ACPXA | Fixed Negative Standard Regulator, 5V, BIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | MC79L05ACLPM vs MC79L05ACPXA |
MC79L05ACP | Fixed Negative Standard Regulator, 5V, BIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | MC79L05ACLPM vs MC79L05ACP |
MC79L05ACLP | 100-mA, negative linear voltage regulator 3-TO-92 0 to 125 | Texas Instruments | MC79L05ACLPM vs MC79L05ACLP |
MC79L05AILP | 3/8 pin 100mA Fixed (-5V) Negative Voltage Regulator 3-TO-92 0 to 125 | Texas Instruments | MC79L05ACLPM vs MC79L05AILP |
MC79L05ACLPE3 | 100-mA, negative linear voltage regulator 3-TO-92 0 to 125 | Texas Instruments | MC79L05ACLPM vs MC79L05ACLPE3 |
MC79L05ACLPR | 100-mA, negative linear voltage regulator 3-TO-92 0 to 125 | Texas Instruments | MC79L05ACLPM vs MC79L05ACLPR |
MC79L05ACPRA | Linear Voltage Regulator, Negative, 5.0 V, 100 mA, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | MC79L05ACLPM vs MC79L05ACPRA |
L79L05ACZ-TR | Negative voltage regulators | STMicroelectronics | MC79L05ACLPM vs L79L05ACZ-TR |
MC79L05ACLP | Regulator, 1 Output, BIPolar, | Vishay Semiconductors | MC79L05ACLPM vs MC79L05ACLP |