Part Details for MC79L15ABPRA by onsemi
Overview of MC79L15ABPRA by onsemi
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Part Details for MC79L15ABPRA
MC79L15ABPRA CAD Models
MC79L15ABPRA Part Data Attributes:
|
MC79L15ABPRA
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC79L15ABPRA
onsemi
15V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, POWER PACK-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ON SEMICONDUCTOR | |
Part Package Code | BCY | |
Package Description | , | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Input Voltage-Max | 30 V | |
Input Voltage-Min | 17.5 V | |
JESD-30 Code | O-PBCY-T3 | |
Number of Functions | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Output Voltage1-Max | 15.75 V | |
Output Voltage1-Min | 14.25 V | |
Output Voltage1-Nom | 15 V | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
Alternate Parts for MC79L15ABPRA
This table gives cross-reference parts and alternative options found for MC79L15ABPRA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC79L15ABPRA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LM79L15ACZ | Fixed Negative Standard Regulator, 15V, BIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | MC79L15ABPRA vs LM79L15ACZ |
MC79L15ACP | Fixed Negative Standard Regulator, 15V, BIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | MC79L15ABPRA vs MC79L15ACP |
MC79L15ACPRE | Linear Voltage Regulator, Negative, 15 V, 100 mA, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | MC79L15ABPRA vs MC79L15ACPRE |
LM79L15ACZ | Fixed Negative Standard Regulator, 15V, PBCY3 | Microsemi Corporation | MC79L15ABPRA vs LM79L15ACZ |
MC79L15ACLPM | 15V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | Texas Instruments | MC79L15ABPRA vs MC79L15ACLPM |
LM79L15ACZ/NOPB | 15V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, TO-92, 3 PIN | Rochester Electronics LLC | MC79L15ABPRA vs LM79L15ACZ/NOPB |
LM79L15ACZ | Fixed Negative Standard Regulator, 15V, BIPolar, PBCY3 | National Semiconductor Corporation | MC79L15ABPRA vs LM79L15ACZ |
MC79L15ACPRAG | Linear Voltage Regulator, 100 mA, 5 V, Negative Vout: -15 V; TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-REEL | onsemi | MC79L15ABPRA vs MC79L15ACPRAG |
MC79L15ACPRPG | Linear Voltage Regulator, 100 mA, 5 V, Negative Vout: -15 V; TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD | onsemi | MC79L15ABPRA vs MC79L15ACPRPG |
MC79L15ACPX | Fixed Negative Standard Regulator, 15V, BIPolar, PBCY3, TO-92, 3 PIN | Fairchild Semiconductor Corporation | MC79L15ABPRA vs MC79L15ACPX |