Part Details for MC79L18ABPRPG by onsemi
Overview of MC79L18ABPRPG by onsemi
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC79L18ABPRPG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
42K1246
|
Newark | Ic,volt Regulator,fixed,-18V,bipolar,sip,3Pin,plastic |Onsemi MC79L18ABPRPG Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1400 / $0.1790 | Buy Now |
DISTI #
2832-MC79L18ABPRPG-488-ND
|
DigiKey | IC REG LINEAR -18V 100MA TO92-3 Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
7925 In Stock |
|
$0.1500 | Buy Now |
DISTI #
2156-MC79L18ABPRPG-OS-ND
|
DigiKey | IC REG LINEAR -18V 100MA TO92-3 Min Qty: 1 Lead time: 11 Weeks Container: Bulk MARKETPLACE PRODUCT |
7778 In Stock |
|
$0.1600 | Buy Now |
DISTI #
488-MC79L18ABPRPGCT-ND
|
DigiKey | IC REG LINEAR -18V 100MA TO92-3 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Box (TB) | Temporarily Out of Stock |
|
$0.1344 / $0.4800 | Buy Now |
DISTI #
MC79L18ABPRPG
|
Avnet Americas | LDO Regulator Neg -18V 0.1A 3-Pin TO-92 Tape and Ammo (Alt: MC79L18ABPRPG) RoHS: Compliant Min Qty: 5320 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 7925 Partner Stock |
|
$0.1364 / $0.1628 | Buy Now |
DISTI #
MC79L18ABPRPG
|
Avnet Americas | LDO Regulator Neg -18V 0.1A 3-Pin TO-92 Tape and Ammo - Ammo Pack (Alt: MC79L18ABPRPG) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1333 / $0.1591 | Buy Now |
DISTI #
863-MC79L18ABPRPG
|
Mouser Electronics | Linear Voltage Regulators 18V 100mA Negative RoHS: Compliant | 1313 |
|
$0.1330 / $0.4900 | Buy Now |
|
Rochester Electronics | Fixed Negative Standard Regulator, 18V, BIPolar ' RoHS: Compliant Status: Active Min Qty: 1 | 7778 |
|
$0.1333 / $0.1568 | Buy Now |
DISTI #
MC79L18ABPRPG
|
Avnet Americas | LDO Regulator Neg -18V 0.1A 3-Pin TO-92 Tape and Ammo (Alt: MC79L18ABPRPG) RoHS: Compliant Min Qty: 5320 Package Multiple: 1 Lead time: 0 Weeks, 2 Days | 7925 Partner Stock |
|
$0.1364 / $0.1628 | Buy Now |
DISTI #
MC79L18ABPRPG
|
Avnet Americas | LDO Regulator Neg -18V 0.1A 3-Pin TO-92 Tape and Ammo - Ammo Pack (Alt: MC79L18ABPRPG) RoHS: Compliant Min Qty: 6000 Package Multiple: 2000 Lead time: 11 Weeks, 0 Days Container: Ammo Pack | 0 |
|
$0.1333 / $0.1591 | Buy Now |
Part Details for MC79L18ABPRPG
MC79L18ABPRPG CAD Models
MC79L18ABPRPG Part Data Attributes:
|
MC79L18ABPRPG
onsemi
Buy Now
Datasheet
|
Compare Parts:
MC79L18ABPRPG
onsemi
Linear Voltage Regulator, 100 mA, 5 V, Negative Vout: -18 V; TJ = -40°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-FNFLD
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-92 (TO-226) 5.33mm Body Height | |
Package Description | TO-92, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 29-10 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | onsemi | |
Adjustability | FIXED | |
Dropout Voltage1-Nom | 1.7 V | |
Input Voltage Absolute-Max | 35 V | |
Input Voltage-Max | 33 V | |
Input Voltage-Min | 20.7 V | |
JESD-30 Code | O-XBCY-T3 | |
JESD-609 Code | e3 | |
Line Regulation-Max | 0.325% | |
Load Regulation-Max | 0.17% | |
Number of Functions | 1 | |
Number of Outputs | 1 | |
Number of Terminals | 3 | |
Operating Temperature TJ-Max | 125 °C | |
Operating Temperature TJ-Min | -40 °C | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current1-Max | 0.1 A | |
Output Voltage1-Nom | 18 V | |
Package Body Material | UNSPECIFIED | |
Package Code | TO-92 | |
Package Equivalence Code | SIP3,.1,50 | |
Package Shape | ROUND | |
Package Style | CYLINDRICAL | |
Packing Method | AMMO PACK | |
Qualification Status | Not Qualified | |
Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR | |
Surface Mount | NO | |
Technology | BIPOLAR | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.27 mm | |
Terminal Position | BOTTOM | |
Voltage Tolerance-Max | 5% |
Alternate Parts for MC79L18ABPRPG
This table gives cross-reference parts and alternative options found for MC79L18ABPRPG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC79L18ABPRPG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC79L18ACPG | Linear Voltage Regulator, 100 mA, 5 V, Negative Vout: -18 V; TJ = 0°C to +125°C, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG | onsemi | MC79L18ABPRPG vs MC79L18ACPG |
MC79L18ABPRP | 18V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, TO-226AA, TO-92, 3 PIN | Motorola Mobility LLC | MC79L18ABPRPG vs MC79L18ABPRP |
MC79L18ACP | Linear Voltage Regulator, Negative, 18 V, 100 mA, TO-92 (TO-226) 5.33mm Body Height, 2000-BLKBG | onsemi | MC79L18ABPRPG vs MC79L18ACP |
MC79L18ABP | 18V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, POWER PACK-3 | Motorola Mobility LLC | MC79L18ABPRPG vs MC79L18ABP |
MC79L18ACP | 18V FIXED NEGATIVE REGULATOR, PBCY3, PLASTIC, POWER PACK-3 | Motorola Mobility LLC | MC79L18ABPRPG vs MC79L18ACP |