Part Details for MC8-1Z18KOHMA000 by Nikkohm Co Ltd
Overview of MC8-1Z18KOHMA000 by Nikkohm Co Ltd
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Transportation and Logistics
Healthcare
Renewable Energy
Automotive
Robotics and Drones
Part Details for MC8-1Z18KOHMA000
MC8-1Z18KOHMA000 CAD Models
MC8-1Z18KOHMA000 Part Data Attributes:
|
MC8-1Z18KOHMA000
Nikkohm Co Ltd
Buy Now
Datasheet
|
Compare Parts:
MC8-1Z18KOHMA000
Nikkohm Co Ltd
Array/Network Resistor, Isolated, 0.4W, 18000ohm, 100V, 0.05% +/-Tol, 5ppm/Cel, 2232
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | NIKKOHM CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Construction | Resistor (Ni/Cr) | |
Lead Spacing | 1.27 mm | |
Network Type | ISOLATED | |
Number of Terminals | 8 | |
Operating Temperature-Max | 120 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 2.3 mm | |
Package Length | 5.5 mm | |
Package Style | SMT | |
Package Width | 8 mm | |
Rated Power Dissipation (P) | 0.4 W | |
Resistance | 18000 Ω | |
Resistor Type | ARRAY/NETWORK RESISTOR | |
Size Code | 2232 | |
Temperature Coefficient | 5 ppm/°C | |
Tolerance | 0.05% | |
Working Voltage | 100 V |