Part Details for MC80C52CXXX-20SBD by Temic Semiconductors
Overview of MC80C52CXXX-20SBD by Temic Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Automotive
Robotics and Drones
Part Details for MC80C52CXXX-20SBD
MC80C52CXXX-20SBD CAD Models
MC80C52CXXX-20SBD Part Data Attributes:
|
MC80C52CXXX-20SBD
Temic Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC80C52CXXX-20SBD
Temic Semiconductors
Microcontroller, 8-Bit, MROM, 20MHz, CMOS, CDIP40,
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | TEMIC SEMICONDUCTORS | |
Reach Compliance Code | unknown | |
Has ADC | NO | |
Address Bus Width | 16 | |
Bit Size | 8 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 8 | |
JESD-30 Code | R-GDIP-T40 | |
Number of I/O Lines | 32 | |
Number of Terminals | 40 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
PWM Channels | NO | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
ROM Programmability | MROM | |
Speed | 20 MHz | |
Supply Current-Max | 30 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | DUAL | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |