Datasheets
MC80C52TXXX-30/883:D by: Temic Semiconductors

Microcontroller, 8-Bit, MROM, 30MHz, CMOS, CDIP40,

Part Details for MC80C52TXXX-30/883:D by Temic Semiconductors

Overview of MC80C52TXXX-30/883:D by Temic Semiconductors

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Renewable Energy Automotive Robotics and Drones

Part Details for MC80C52TXXX-30/883:D

MC80C52TXXX-30/883:D CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC80C52TXXX-30/883:D Part Data Attributes

MC80C52TXXX-30/883:D Temic Semiconductors
Buy Now Datasheet
Compare Parts:
MC80C52TXXX-30/883:D Temic Semiconductors Microcontroller, 8-Bit, MROM, 30MHz, CMOS, CDIP40,
Part Life Cycle Code Transferred
Ihs Manufacturer TEMIC SEMICONDUCTORS
Reach Compliance Code unknown
ECCN Code 3A991.A.2
HTS Code 8542.31.00.01
Has ADC NO
Address Bus Width 16
Bit Size 8
Clock Frequency-Max 30 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width 8
JESD-30 Code R-GDIP-T40
Number of I/O Lines 32
Number of Terminals 40
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
PWM Channels NO
Package Body Material CERAMIC, GLASS-SEALED
Package Shape RECTANGULAR
Package Style IN-LINE
Qualification Status Not Qualified
ROM Programmability MROM
Speed 30 MHz
Supply Voltage-Max 5.5 V
Supply Voltage-Min 4.5 V
Supply Voltage-Nom 5 V
Surface Mount NO
Technology CMOS
Temperature Grade MILITARY
Terminal Form THROUGH-HOLE
Terminal Position DUAL
uPs/uCs/Peripheral ICs Type MICROCONTROLLER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC80C52TXXX-30/883:D by Temic Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC80C52TXXX-30/883:D by Temic Semiconductors

  • Please alert me when MC80C52TXXX-30/883:D inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC80C52TXXX-30/883:D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC80C52TXXX-30/883:D to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC80C52TXXX-30/883:D alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC80C52TXXX-30/883:D.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC80C52TXXX-30/883:D by Temic Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: