Part Details for MC8641DVU1000HB by NXP Semiconductors
Overview of MC8641DVU1000HB by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for MC8641DVU1000HB
MC8641DVU1000HB CAD Models
MC8641DVU1000HB Part Data Attributes
|
MC8641DVU1000HB
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC8641DVU1000HB
NXP Semiconductors
32-BIT, 1000MHz, MICROPROCESSOR, CBGA1023
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | BGA, | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Additional Feature | ALSO REQUIRIED 1.05 VDD CORE1 | |
Address Bus Width | 16 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 166.66 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CBGA-B1023 | |
Length | 33 mm | |
Low Power Mode | YES | |
Number of Terminals | 1023 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | ||
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.77 mm | |
Speed | 1000 MHz | |
Supply Voltage-Max | 1 V | |
Supply Voltage-Min | 0.9 V | |
Supply Voltage-Nom | 0.95 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 33 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MC8641DVU1000HB
This table gives cross-reference parts and alternative options found for MC8641DVU1000HB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC8641DVU1000HB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
PC8641DMGH1250GC | Microprocessor, 32-Bit, 1250MHz, CMOS, CBGA1023, 33 X 33 MM, 2.97 MM HEIGHT, 1 MM PITCH, CERAMIC, BGA-1023 | e2v technologies | MC8641DVU1000HB vs PC8641DMGH1250GC |
PC8641DMSH1250JB | Microprocessor, 32-Bit, 1250MHz, CMOS, CBGA1023, 33 X 33 MM, 2.72 MM HEIGHT, 1 MM PITCH, ROHS COMPLIANT, CERAMIC, BGA-1023 | e2v technologies | MC8641DVU1000HB vs PC8641DMSH1250JB |
MPC8572CVTARND | 32-BIT, 1067MHz, MICROPROCESSOR, PBGA1023, 33 X 33 MM, LEAD FREE, PLASTIC, FCBGA-1023 | Freescale Semiconductor | MC8641DVU1000HB vs MPC8572CVTARND |
PC8641MSH1333HC | Microprocessor, 32-Bit, 1333MHz, CMOS, CBGA1023, 33 X 33 MM, 2.72 MM HEIGHT, 1 MM PITCH, ROHS COMPLIANT, CERAMIC, BGA-1023 | e2v technologies | MC8641DVU1000HB vs PC8641MSH1333HC |
PC8641DMGH1000KC | Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA1023, 33 X 33 MM, 2.97 MM HEIGHT, 1 MM PITCH, CERAMIC, BGA-1023 | e2v technologies | MC8641DVU1000HB vs PC8641DMGH1000KC |
PC8640DMJH1000HE | RISC Microprocessor, | e2v technologies | MC8641DVU1000HB vs PC8640DMJH1000HE |
PC8641DVSH1000GC | Microprocessor, 32-Bit, 1000MHz, CMOS, CBGA1023, 33 X 33 MM, 2.72 MM HEIGHT, 1 MM PITCH, ROHS COMPLIANT, CERAMIC, FC-BGA-1023 | e2v technologies | MC8641DVU1000HB vs PC8641DVSH1000GC |
PPC8568VTANGGA | 32-BIT, 800MHz, RISC PROCESSOR, PBGA1023, 33 X 33 MM, 2.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, FCPBGA-1023 | Freescale Semiconductor | MC8641DVU1000HB vs PPC8568VTANGGA |
PC8640DVJH1250HE | RISC Microprocessor, | e2v technologies | MC8641DVU1000HB vs PC8640DVJH1250HE |
MC8641DVU1500JB | MICROPROCESSOR, CBGA1023, 33 X 33 MM, ROHS COMPLIANT, CERAMIC, BGA-1023 | Freescale Semiconductor | MC8641DVU1000HB vs MC8641DVU1500JB |