Part Details for MC8641HX1333HB by Freescale Semiconductor
Overview of MC8641HX1333HB by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Part Details for MC8641HX1333HB
MC8641HX1333HB CAD Models
MC8641HX1333HB Part Data Attributes:
|
MC8641HX1333HB
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC8641HX1333HB
Freescale Semiconductor
MICROPROCESSOR, CBGA1023, 33 X 33 MM, CERAMIC, BGA-1023
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | BGA, | |
Pin Count | 1023 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Address Bus Width | 16 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 166.66 MHz | |
External Data Bus Width | 64 | |
Format | FLOATING POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-CBGA-B1023 | |
Length | 33 mm | |
Low Power Mode | YES | |
Number of Terminals | 1023 | |
Package Body Material | CERAMIC, METAL-SEALED COFIRED | |
Package Code | BGA | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.97 mm | |
Speed | 1333 MHz | |
Supply Voltage-Max | 1.1 V | |
Supply Voltage-Min | 1 V | |
Supply Voltage-Nom | 1.05 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM | |
Width | 33 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR |
Alternate Parts for MC8641HX1333HB
This table gives cross-reference parts and alternative options found for MC8641HX1333HB. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC8641HX1333HB, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MPC8572CVTARND | 32-BIT, 1067MHz, MICROPROCESSOR, PBGA1023, 33 X 33 MM, LEAD FREE, PLASTIC, FCBGA-1023 | Freescale Semiconductor | MC8641HX1333HB vs MPC8572CVTARND |
MPC8567VTAUJJA | 32-BIT, 1333MHz, RISC PROCESSOR, PBGA1023, 33 X 33 MM, 2.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, FCPBGA-1023 | Freescale Semiconductor | MC8641HX1333HB vs MPC8567VTAUJJA |
PC8641VSH1333NB | Microprocessor, 32-Bit, 1333MHz, CMOS, CBGA1023, 33 X 33 MM, 2.72 MM HEIGHT, 1 MM PITCH, ROHS COMPLIANT, CERAMIC, BGA-1023 | e2v technologies | MC8641HX1333HB vs PC8641VSH1333NB |
PPC8568VTAQGGA | 32-BIT, 1000MHz, RISC PROCESSOR, PBGA1023, 33 X 33 MM, 2.75 MM HEIGHT, 1 MM PITCH, LEAD FREE, PLASTIC, FCPBGA-1023 | Freescale Semiconductor | MC8641HX1333HB vs PPC8568VTAQGGA |
PC8641DVSH1333KB | Microprocessor, 32-Bit, 1333MHz, CMOS, CBGA1023, 33 X 33 MM, 2.72 MM HEIGHT, 1 MM PITCH, ROHS COMPLIANT, CERAMIC, BGA-1023 | e2v technologies | MC8641HX1333HB vs PC8641DVSH1333KB |
PC8641DVGH1333HC | Microprocessor, 32-Bit, 1333MHz, CMOS, CBGA1023, 33 X 33 MM, 2.97 MM HEIGHT, 1 MM PITCH, CERAMIC, BGA-1023 | e2v technologies | MC8641HX1333HB vs PC8641DVGH1333HC |
MPC8572VTATLD | PQ38H Rev2.1 CSM Pb-Free 1200 | Freescale Semiconductor | MC8641HX1333HB vs MPC8572VTATLD |
MC8640TVJ1250HE | 32-Bit Power Architecture SoC, 1250MHz, DDR1/2, AltiVec, GbE, PCI-e, SRIO, -40 to 105C, Rev 3 | Freescale Semiconductor | MC8641HX1333HB vs MC8640TVJ1250HE |
PC8641DMGH1333JC | Microprocessor, 32-Bit, 1333MHz, CMOS, CBGA1023, 33 X 33 MM, 2.97 MM HEIGHT, 1 MM PITCH, CERAMIC, FC-BGA-1023 | e2v technologies | MC8641HX1333HB vs PC8641DMGH1333JC |
MPC8568ECVTAQGGA | 32-BIT, 1000MHz, RISC PROCESSOR, PBGA1023 | NXP Semiconductors | MC8641HX1333HB vs MPC8568ECVTAQGGA |