Part Details for MC908AP64CFBE by NXP Semiconductors
Overview of MC908AP64CFBE by NXP Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
Price & Stock for MC908AP64CFBE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40K7464
|
Newark | Microcontroller Mcu, 8 Bit, Hc08, 8Mhz, Qfp-44, Product Range:Hc08 Family Hc08Ap Series Microcontrollers, Device Core:Hc08, Operating Frequency Max:8Mhz, Program Memory Size:64Kb, No. Of Pins:44Pins, Ic Case/Package:Qfp Rohs Compliant: Yes |Nxp MC908AP64CFBE Min Qty: 480 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$10.8200 / $11.1400 | Buy Now |
DISTI #
MC908AP64CFBE-ND
|
DigiKey | IC MCU 8BIT 64KB FLASH 44QFP Min Qty: 1 Lead time: 13 Weeks Container: Tray |
2536 In Stock |
|
$13.0148 / $19.4000 | Buy Now |
DISTI #
MC908AP64CFBE
|
Avnet Americas | MCU 8-bit HC08 CISC 62368byte Flash 3.3V/5V 44-Pin PQFP Tray - Trays (Alt: MC908AP64CFBE) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$9.8633 / $11.3747 | Buy Now |
DISTI #
841-MC908AP64CFBE
|
Mouser Electronics | 8-bit Microcontrollers - MCU MCU 64K FLASH 10 BIT ADC RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | M68HC08 Series 64 kB Flash 2 kB RAM 8 MHz 8-Bit Microcontroller - QFP-44 RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 480 Container: Tray | 0Tray |
|
$11.1600 | Buy Now |
|
Future Electronics | M68HC08 Series 64 kB Flash 2 kB RAM 8 MHz 8-Bit Microcontroller - QFP-44 RoHS: Compliant pbFree: Yes Min Qty: 480 Package Multiple: 480 Container: Tray | 0Tray |
|
$11.1600 | Buy Now |
|
Rochester Electronics | MC908AP - Microcontroller, 8-Bit, 64K FLASH, 10 BIT ADC RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 384 |
|
$12.8200 / $15.0800 | Buy Now |
DISTI #
MC908AP64CFBE
|
Avnet Americas | MCU 8-bit HC08 CISC 62368byte Flash 3.3V/5V 44-Pin PQFP Tray - Trays (Alt: MC908AP64CFBE) RoHS: Compliant Min Qty: 480 Package Multiple: 480 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$9.8633 / $11.3747 | Buy Now |
DISTI #
MC908AP64CFBE
|
Avnet Silica | MCU 8-bit HC08 CISC 62368byte Flash 3.3V/5V 44-Pin PQFP Tray (Alt: MC908AP64CFBE) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC908AP64CFBE
|
EBV Elektronik | MCU 8-bit HC08 CISC 62368byte Flash 3.3V/5V 44-Pin PQFP Tray (Alt: MC908AP64CFBE) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC908AP64CFBE
MC908AP64CFBE CAD Models
MC908AP64CFBE Part Data Attributes:
|
MC908AP64CFBE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC908AP64CFBE
NXP Semiconductors
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 8 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 32 | |
Number of Terminals | 44 | |
PWM Channels | YES | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Speed | 8 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC908AP64CFBE
This table gives cross-reference parts and alternative options found for MC908AP64CFBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC908AP64CFBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68HC908AP64CFB | IC,MICROCONTROLLER,8-BIT,68HC08 CPU,CMOS,QFP,44PIN,PLASTIC | Freescale Semiconductor | MC908AP64CFBE vs MC68HC908AP64CFB |
MC68HC908AP64CFB | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP44, QFP-44 | Motorola Mobility LLC | MC908AP64CFBE vs MC68HC908AP64CFB |