Part Details for MC908AP8CFAE by NXP Semiconductors
Overview of MC908AP8CFAE by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MC908AP8CFAE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68K9843
|
Newark | Mcu, 8Bit, Hc08, 8Mhz, Lqfp-48, Product Range:Hc08 Microcontrollers, Device Core:Hc08, Operating Frequency Max:8Mhz, Program Memory Size:8Kb, No. Of Pins:48Pins, Ic Case/Package:Lqfp, No. Of I/O S:32I/O S, Interfaces:I2C, Sci, Spi Rohs Compliant: Yes |Nxp MC908AP8CFAE Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$6.0100 | Buy Now |
DISTI #
MC908AP8CFAE-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 48LQFP Min Qty: 1250 Lead time: 13 Weeks Container: Tray | Limited Supply - Call |
|
$6.9246 | Buy Now |
DISTI #
MC908AP8CFAE
|
Avnet Americas | MCU 8-bit HC08 CISC 8KB Flash 3.3V/5V 48-Pin LQFP Tray - Trays (Alt: MC908AP8CFAE) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$5.3876 / $6.1825 | Buy Now |
DISTI #
841-MC908AP8CFAE
|
Mouser Electronics | 8-bit Microcontrollers - MCU MCU 8K FLASH 10 BIT ADC RoHS: Compliant | 0 |
|
$6.9200 / $12.2000 | Order Now |
|
Future Electronics | M68HC08 Series 8 kB Flash 1 kB RAM 8 MHz 8-Bit Microcontroller - LQFP-48 RoHS: Compliant pbFree: Yes Min Qty: 1250 Package Multiple: 250 Container: Tray | 0Tray |
|
$6.2000 | Buy Now |
DISTI #
MC908AP8CFAE
|
Avnet Americas | MCU 8-bit HC08 CISC 8KB Flash 3.3V/5V 48-Pin LQFP Tray - Trays (Alt: MC908AP8CFAE) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$5.3876 / $6.1825 | Buy Now |
DISTI #
MC908AP8CFAE
|
Avnet Americas | MCU 8-bit HC08 CISC 8KB Flash 3.3V/5V 48-Pin LQFP Tray - Trays (Alt: MC908AP8CFAE) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$5.3876 / $6.1825 | Buy Now |
DISTI #
MC908AP8CFAE
|
Avnet Silica | MCU 8-bit HC08 CISC 8KB Flash 3.3V/5V 48-Pin LQFP Tray (Alt: MC908AP8CFAE) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 2 Weeks, 1 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC908AP8CFAE
|
EBV Elektronik | MCU 8-bit HC08 CISC 8KB Flash 3.3V/5V 48-Pin LQFP Tray (Alt: MC908AP8CFAE) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 2 Weeks, 1 Days | EBV - 0 |
|
Buy Now | |
DISTI #
1148415
|
element14 Asia-Pacific | MCU, 8BIT, HC08, 8MHZ, LQFP-48 RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$8.5693 / $13.6066 | Buy Now |
Part Details for MC908AP8CFAE
MC908AP8CFAE CAD Models
MC908AP8CFAE Part Data Attributes
|
MC908AP8CFAE
NXP Semiconductors
Buy Now
|
Compare Parts:
MC908AP8CFAE
NXP Semiconductors
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 8 MHz | |
DMA Channels | YES | |
External Data Bus Width | ||
JESD-609 Code | e3 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 32 | |
Number of Terminals | 48 | |
PWM Channels | YES | |
Package Code | LQFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Speed | 8 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC908AP8CFAE
This table gives cross-reference parts and alternative options found for MC908AP8CFAE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC908AP8CFAE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC68HC908AP8CFA | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP48, LQFP-48 | Motorola Mobility LLC | MC908AP8CFAE vs MC68HC908AP8CFA |
MC68HC908AP8CFA | IC,MICROCONTROLLER,8-BIT,68HC08 CPU,CMOS,QFP,48PIN,PLASTIC | Freescale Semiconductor | MC908AP8CFAE vs MC68HC908AP8CFA |