Microcontrollers and Processors
MC908GZ32VFJR2
Freescale Semiconductor
Description: 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LQFP-32

Overview of MC908GZ32VFJR2 by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MC908GZ32VFJR2 by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC908GZ32VFJR2 by Freescale Semiconductor

MC908GZ32VFJR2
Freescale Semiconductor
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Part Package Code
QFP
Package Description
LQFP, QFP32,.35SQ,32
Pin Count
32
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Has ADC
YES
Additional Feature
OPERATES AT 3.3V SUPPLY @ 4MHZ
Address Bus Width
Bit Size
8
CPU Family
68HC08
Clock Frequency-Max
32 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
S-PQFP-G32
JESD-609 Code
e0
Length
7 mm
Moisture Sensitivity Level
3
Number of I/O Lines
21
Number of Terminals
32
On Chip Program ROM Width
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Equivalence Code
QFP32,.35SQ,32
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel)
240
Qualification Status
Not Qualified
RAM (bytes)
1536
ROM (words)
32768
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
8 MHz
Supply Current-Max
30 mA
Supply Voltage-Max
5.5 V
Supply Voltage-Min
5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
HCMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin/Lead (Sn/Pb)
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
30
Width
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. MC908GZ32VFJR2
    Freescale Semiconductor
    8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LQFP-32
    VS

Alternate Parts for MC908GZ32VFJR2

This table gives cross-reference parts and alternative options found for MC908GZ32VFJR2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC908GZ32VFJR2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC908GZ32MFJ 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, LQFP-32 Motorola Mobility LLC MC908GZ32VFJR2 vs MC908GZ32MFJ
MC908GZ32VFJE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, LQFP-32 Freescale Semiconductor MC908GZ32VFJR2 vs MC908GZ32VFJE
MC908GZ32CFJ 8-BIT, FLASH, 8 MHz, MICROCONTROLLER, PQFP32, LQFP-32 Rochester Electronics LLC MC908GZ32VFJR2 vs MC908GZ32CFJ
MC908GZ32VFJ 8-BIT, FLASH, 8 MHz, MICROCONTROLLER, PQFP32, LQFP-32 Rochester Electronics LLC MC908GZ32VFJR2 vs MC908GZ32VFJ
MC908GZ32MFJE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, LQFP-32 Freescale Semiconductor MC908GZ32VFJR2 vs MC908GZ32MFJE
MC908GZ32VFJ 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LQFP-32 Freescale Semiconductor MC908GZ32VFJR2 vs MC908GZ32VFJ
MC908GZ32CFJ 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, LQFP-32 Motorola Mobility LLC MC908GZ32VFJR2 vs MC908GZ32CFJ
MC908GZ32CFJR2 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LQFP-32 Freescale Semiconductor MC908GZ32VFJR2 vs MC908GZ32CFJR2
MC908GZ32CFJ 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LQFP-32 Freescale Semiconductor MC908GZ32VFJR2 vs MC908GZ32CFJ
MC908GZ32MFJ 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LQFP-32 Freescale Semiconductor MC908GZ32VFJR2 vs MC908GZ32MFJ
Part Number Description Manufacturer Compare
MC908GZ60CFAR2 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LQFP-48 Freescale Semiconductor MC908GZ32VFJR2 vs MC908GZ60CFAR2
MC68HC908GR8MP 8-BIT, FLASH, 8.2MHz, MICROCONTROLLER, PDIP28 NXP Semiconductors MC908GZ32VFJR2 vs MC68HC908GR8MP
MC908GZ32MFJE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, LQFP-32 Freescale Semiconductor MC908GZ32VFJR2 vs MC908GZ32MFJE
MC68HC908GZ60MFA 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP48, LQFP-48 Freescale Semiconductor MC908GZ32VFJR2 vs MC68HC908GZ60MFA
MC68HC908GR16MFA 8-BIT, FLASH, 8.2MHz, MICROCONTROLLER, PQFP48, LQFP-48 Freescale Semiconductor MC908GZ32VFJR2 vs MC68HC908GR16MFA
MC908GZ48MFU 8-BIT, FLASH, 8 MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, QFP-64 Freescale Semiconductor MC908GZ32VFJR2 vs MC908GZ48MFU
MC68HC908GR60ACFA 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP48, LQFP-48 Motorola Mobility LLC MC908GZ32VFJR2 vs MC68HC908GR60ACFA
MC908GR48AVFAE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP48, 7 X 7 MM, 1.40 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, PLASTIC, MS-026BBC, LQFP-48 Freescale Semiconductor MC908GZ32VFJR2 vs MC908GR48AVFAE
MC68HC908GZ16VFA IC,MICROCONTROLLER,8-BIT,68HC08 CPU,CMOS,QFP,48PIN,PLASTIC Freescale Semiconductor MC908GZ32VFJR2 vs MC68HC908GZ16VFA
MC908GR32AMFJ 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, PLASTIC, MS-026BBA, LQFP-32 Freescale Semiconductor MC908GZ32VFJR2 vs MC908GR32AMFJ

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC908GZ32VFJR2 by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC908GZ32VFJR2 by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MC908GZ32VFJR2 would you like to use for your alert(s)?
  • Please alert me when MC908GZ32VFJR2 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC908GZ32VFJR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC908GZ32VFJR2 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC908GZ32VFJR2 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC908GZ32VFJR2.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC908GZ32VFJR2 by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: