MC908QB4CDWER
Description: 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16

Overview of MC908QB4CDWER by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 8 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for MC908QB4CDWER by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 14R8919
Newark Nitron 4K Flash 908Qb4/ Reel Rohs Compliant: Yes |Nxp MC908QB4CDWER RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Reel 0
  • 1 $3.6500
  • 3,000 $3.4800
  • 6,000 $3.2500
  • 12,000 $3.0200
  • 18,000 $2.9000
  • 30,000 $2.8600
$2.8600 / $3.6500 Buy Now
DISTI # MC908QB4CDWER-ND
DigiKey IC MCU 8BIT 4KB FLASH 16SOIC Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) Limited Supply - Call
  • 1,000 $3.0605
$3.0605 Buy Now
DISTI # MC908QB4CDWER
Avnet Americas MCU 8-bit HC08 CISC 4KB Flash 3.3V/5V 16-Pin SOIC W T/R - Tape and Reel (Alt: MC908QB4CDWER) RoHS: Compliant Min Qty: 108 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel 3000 Partner Stock
  • 108 $3.3176
  • 110 $3.2480
  • 220 $3.1552
  • 540 $3.1088
  • 1,100 $3.0392
  • 5,400 $2.9696
  • 11,000 $2.8768
$2.8768 / $3.3176 Buy Now
DISTI # MC908QB4CDWER
Avnet Americas MCU 8-bit HC08 CISC 4KB Flash 3.3V/5V 16-Pin SOIC W T/R - Tape and Reel (Alt: MC908QB4CDWER) RoHS: Compliant Min Qty: 216 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Reel 1129 Partner Stock
RFQ
DISTI # MC908QB4CDWER
Avnet Americas MCU 8-bit HC08 CISC 4KB Flash 3.3V/5V 16-Pin SOIC W T/R - Tape and Reel (Alt: MC908QB4CDWER) RoHS: Compliant Min Qty: 2000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel 0
  • 2,000 $3.2480
  • 4,000 $3.1784
  • 6,000 $3.1088
  • 10,000 $3.0392
  • 20,000 $2.9696
  • 100,000 $2.9000
  • 200,000 $2.8304
$2.8304 / $3.2480 Buy Now
DISTI # 841-MC908QB4CDWER
Mouser Electronics 8-bit Microcontrollers - MCU NITRON 4K FLASH 908QB4 RoHS: Compliant 430
  • 1 $7.1300
  • 10 $5.1500
  • 100 $4.3300
  • 250 $4.3000
  • 500 $3.9800
  • 1,000 $3.6300
  • 2,000 $3.5400
$3.5400 / $7.1300 Buy Now
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 1000 Lead time: 13 Weeks Container: Reel 0
Reel
  • 2,000 $2.9000
$2.9000 Buy Now
Flip Electronics Stock, ship today 1129
RFQ

CAD Models for MC908QB4CDWER by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MC908QB4CDWER by NXP Semiconductors

MC908QB4CDWER
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
1.27 MM PITCH, LEAD FREE, PLASTIC, MS-013AA, SOIC-16
Reach Compliance Code
compliant
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Factory Lead Time
2 Days
Samacsys Manufacturer
NXP
Has ADC
YES
Additional Feature
OPERATES AT 3V SUPPLY AT 4 MHZ
Address Bus Width
Bit Size
8
Boundary Scan
NO
Clock Frequency-Max
32 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
R-PDSO-G16
JESD-609 Code
e3
Length
10.3 mm
Moisture Sensitivity Level
3
Number of I/O Lines
14
Number of Terminals
16
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Peak Reflow Temperature (Cel)
260
ROM (words)
4096
ROM Programmability
FLASH
Seated Height-Max
2.65 mm
Speed
8 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Time@Peak Reflow Temperature-Max (s)
40
Width
7.5 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. MC908QB4CDWER
    NXP Semiconductors
    8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16
    VS

Related Parts for MC908QB4CDWER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC908QB4CDWER by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC908QB4CDWER by NXP Semiconductors

Select Manufacturer
Which Manufacturer of MC908QB4CDWER would you like to use for your alert(s)?
  • Please alert me when MC908QB4CDWER inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC908QB4CDWER alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC908QB4CDWER to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC908QB4CDWER alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC908QB4CDWER.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC908QB4CDWER by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: