MC908QB8MPE
Description: Microcontroller

Overview of MC908QB8MPE by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Transportation and Logistics Automotive

CAD Models for MC908QB8MPE by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC908QB8MPE by NXP Semiconductors

MC908QB8MPE
NXP Semiconductors
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Samacsys Manufacturer
NXP
Want to compare parts?
  1. MC908QB8MPE
    NXP Semiconductors
    Microcontroller
    VS

Alternate Parts for MC908QB8MPE

This table gives cross-reference parts and alternative options found for MC908QB8MPE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC908QB8MPE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC908QB8MPE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDIP16, LEAD FREE, PLASTIC, DIP-16 Freescale Semiconductor MC908QB8MPE vs MC908QB8MPE
Part Number Description Manufacturer Compare
MC908QY2AMPE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDIP16, LEAD FREE, PLASTIC, DIP-16 Freescale Semiconductor MC908QB8MPE vs MC908QY2AMPE
MC908QY2CDW 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16 NXP Semiconductors MC908QB8MPE vs MC908QY2CDW
S908QY2AD1VDW 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16, 1.27 MM PITCH, MS-013AA, SOIC-16 Freescale Semiconductor MC908QB8MPE vs S908QY2AD1VDW
MC908QY4AMDW 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16, 1.27 MM PITCH, PLASTIC, MS-013AA, SOIC-16 Freescale Semiconductor MC908QB8MPE vs MC908QY4AMDW
MC908QY4AMDTE CI 908QY4A SOG Freescale Semiconductor MC908QB8MPE vs MC908QY4AMDTE
MC908QY2ACDWE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16 NXP Semiconductors MC908QB8MPE vs MC908QY2ACDWE
MC908QB8CDT 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16, 0.65 MM PITCH, TSSOP-16 Freescale Semiconductor MC908QB8MPE vs MC908QB8CDT
MC908QY2VDW 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16 NXP Semiconductors MC908QB8MPE vs MC908QY2VDW
S908QY4AD1VDWER 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16, 1.27 MM PITCH, ROHS COMPLIANT, MS-013AA, SOIC-16 Freescale Semiconductor MC908QB8MPE vs S908QY4AD1VDWER
MC908QB8MPE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDIP16, LEAD FREE, PLASTIC, DIP-16 Freescale Semiconductor MC908QB8MPE vs MC908QB8MPE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC908QB8MPE by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC908QB8MPE by NXP Semiconductors

Select Manufacturer
Which Manufacturer of MC908QB8MPE would you like to use for your alert(s)?
  • Please alert me when MC908QB8MPE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC908QB8MPE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC908QB8MPE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC908QB8MPE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC908QB8MPE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC908QB8MPE by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: