Part Details for MC908QT1ACPE by Freescale Semiconductor
Overview of MC908QT1ACPE by Freescale Semiconductor
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MC908QT1ACPE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MC908QT1 - Microcontroller, 8-Bit, FLASH, 8MHz PDIP8 RoHS: Compliant Status: Obsolete Min Qty: 1 | 1084 |
|
$1.8200 / $2.1400 | Buy Now |
Part Details for MC908QT1ACPE
MC908QT1ACPE CAD Models
MC908QT1ACPE Part Data Attributes
|
MC908QT1ACPE
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC908QT1ACPE
Freescale Semiconductor
8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDIP8, LEAD FREE, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | LEAD FREE, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | NO | |
Additional Feature | ALSO OPERATES AT 3V SUPPLY AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
CPU Family | 68HC08 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.779 mm | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 128 | |
ROM (words) | 1536 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.334 mm | |
Speed | 8 MHz | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC908QT1ACPE
This table gives cross-reference parts and alternative options found for MC908QT1ACPE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC908QT1ACPE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC908QT1AVDW | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO8, EIAJ, SOIC-8 | Freescale Semiconductor | MC908QT1ACPE vs MC908QT1AVDW |
MC908QT1ACDWE | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO8 | NXP Semiconductors | MC908QT1ACPE vs MC908QT1ACDWE |
MC908QT1ACP | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDIP8, PLASTIC, DIP-8 | Freescale Semiconductor | MC908QT1ACPE vs MC908QT1ACP |
MC908QT1MDWE | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO8 | NXP Semiconductors | MC908QT1ACPE vs MC908QT1MDWE |
MC908QT1CDW | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO8, EIAJ, SOIC-8 | Freescale Semiconductor | MC908QT1ACPE vs MC908QT1CDW |
MC908QT1AMDW | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO8 | NXP Semiconductors | MC908QT1ACPE vs MC908QT1AMDW |
MC908QT1CFQ | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, DSO8 | NXP Semiconductors | MC908QT1ACPE vs MC908QT1CFQ |
MC908QT1CFQ | 8-BIT, FLASH, 8 MHz, MICROCONTROLLER, DSO8, 4 X 4 MM, 1 MM HEIGHT, 0.80 MM PITCH, DFN-8 | Freescale Semiconductor | MC908QT1ACPE vs MC908QT1CFQ |
MC908QT1AVP | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDIP8, PLASTIC, DIP-8 | Freescale Semiconductor | MC908QT1ACPE vs MC908QT1AVP |
MC908QT1VP | 8-BIT, FLASH, 8 MHz, MICROCONTROLLER, PDIP8, PLASTIC, DIP-8 | Freescale Semiconductor | MC908QT1ACPE vs MC908QT1VP |