Microcontrollers and Processors
MC908QT4VDW
Description: 8-BIT, FLASH, 8 MHz, MICROCONTROLLER, PDSO8, EIAJ, SOIC-8

Overview of MC908QT4VDW by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Industrial Automation Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Renewable Energy Entertainment and Gaming Robotics and Drones

CAD Models for MC908QT4VDW by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC908QT4VDW by Freescale Semiconductor

MC908QT4VDW
Freescale Semiconductor
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
8
Reach Compliance Code
unknown
ECCN Code
3A991.A.2
HTS Code
8542.31.00.01
Has ADC
YES
Additional Feature
ALSO OPERATES AT 3V SUPPLY AT 4 MHZ
Address Bus Width
Bit Size
8
Clock Frequency-Max
32 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
R-PDSO-G8
Length
5.3 mm
Number of I/O Lines
6
Number of Terminals
8
Operating Temperature-Max
105 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Qualification Status
Not Qualified
ROM Programmability
FLASH
Seated Height-Max
2.05 mm
Speed
8 MHz
Supply Voltage-Max
5.5 V
Supply Voltage-Min
4.5 V
Supply Voltage-Nom
5 V
Surface Mount
YES
Technology
HCMOS
Temperature Grade
INDUSTRIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
5.275 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. MC908QT4VDW
    Freescale Semiconductor
    8-BIT, FLASH, 8 MHz, MICROCONTROLLER, PDSO8, EIAJ, SOIC-8
    VS

Alternate Parts for MC908QT4VDW

This table gives cross-reference parts and alternative options found for MC908QT4VDW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC908QT4VDW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC908QT4CDW 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO8 NXP Semiconductors MC908QT4VDW vs MC908QT4CDW
MC908QT4MDWE 8-BIT, FLASH, 8 MHz, MICROCONTROLLER, PDSO8, LEAD FREE, SOIC-8 Freescale Semiconductor MC908QT4VDW vs MC908QT4MDWE
MC908QT4MDWE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO8 NXP Semiconductors MC908QT4VDW vs MC908QT4MDWE
MC908QT4VDWR2 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO8, EIAJ, SOIC-8 Rochester Electronics LLC MC908QT4VDW vs MC908QT4VDWR2
MC908QT4CDWE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO8, LEAD FREE, SOIC-8 Freescale Semiconductor MC908QT4VDW vs MC908QT4CDWE
MC908QT4CDWE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO8 NXP Semiconductors MC908QT4VDW vs MC908QT4CDWE
MC908QT4VDW 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO8 NXP Semiconductors MC908QT4VDW vs MC908QT4VDW
MC908QT4VDWE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO8, LEAD FREE, SOIC-8 Freescale Semiconductor MC908QT4VDW vs MC908QT4VDWE
MC908QT4VDWE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO8 NXP Semiconductors MC908QT4VDW vs MC908QT4VDWE
MC908QT4MDW 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO8 NXP Semiconductors MC908QT4VDW vs MC908QT4MDW
Part Number Description Manufacturer Compare
MC908QT4MDWE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO8 NXP Semiconductors MC908QT4VDW vs MC908QT4MDWE
MC908QT4AMDWE CI NITRON SOG Freescale Semiconductor MC908QT4VDW vs MC908QT4AMDWE
MC908QT4MDWE 8-BIT, FLASH, 8 MHz, MICROCONTROLLER, PDSO8, LEAD FREE, SOIC-8 Freescale Semiconductor MC908QT4VDW vs MC908QT4MDWE
MC908QT4AMPE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDIP8, LEAD FREE, PLASTIC, DIP-8 Freescale Semiconductor MC908QT4VDW vs MC908QT4AMPE
MC908QT4CPE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDIP8, LEAD FREE, PLASTIC, DIP-8 Freescale Semiconductor MC908QT4VDW vs MC908QT4CPE
MC908QT4ACDWE CI NITRON SOG Freescale Semiconductor MC908QT4VDW vs MC908QT4ACDWE
MC908QT4CDW 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO8 NXP Semiconductors MC908QT4VDW vs MC908QT4CDW
MC908QT4MPE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDIP8 NXP Semiconductors MC908QT4VDW vs MC908QT4MPE
MC908QT4MDW 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO8 NXP Semiconductors MC908QT4VDW vs MC908QT4MDW
MC908QT4ACDWE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO8 NXP Semiconductors MC908QT4VDW vs MC908QT4ACDWE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC908QT4VDW by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC908QT4VDW by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MC908QT4VDW would you like to use for your alert(s)?
  • Please alert me when MC908QT4VDW inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC908QT4VDW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC908QT4VDW to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC908QT4VDW alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC908QT4VDW.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC908QT4VDW by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: