There are no models available for this part yet.
Overview of MC908QY1ACDWE by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 option )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MC908QY1ACDWE by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
70K3400
|
Newark | Microcontroller Mcu, 8 Bit, Hc08, 8Mhz, Soic-16, Product Range:Hc08 Family Hc08Q Series Microcontrollers, Device Core:Hc08, Operating Frequency Max:8Mhz, Program Memory Size:1.5Kb, No. Of Pins:16Pins, Ic Case/Package:Soic Rohs Compliant: Yes |Nxp MC908QY1ACDWE RoHS: Compliant Min Qty: 1880 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.2600 | Buy Now | |
DISTI #
MC908QY1ACDWE-ND
|
DigiKey | IC MCU 8BIT 1.5KB FLASH 16SOIC Min Qty: 1880 Lead time: 13 Weeks Container: Tube | Limited Supply - Call |
|
$1.8429 | Buy Now | |
DISTI #
MC908QY1ACDWE
|
Avnet Americas | MCU 8-bit HC08 CISC 1.5KB Flash 3.3V/5V 16-Pin SOIC W Rail - Rail/Tube (Alt: MC908QY1ACDWE) RoHS: Compliant Min Qty: 1880 Package Multiple: 1880 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$1.6992 / $1.9499 | Buy Now | |
DISTI #
841-MC908QY1ACDWE
|
Mouser Electronics | 8-bit Microcontrollers - MCU CI 908QY1A SOG RoHS: Compliant | 0 |
|
Order Now | ||
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1880 Package Multiple: 1880 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$1.7500 | Buy Now | ||
DISTI #
MC908QY1ACDWE
|
Avnet Silica | MCU 8-bit HC08 CISC 1.5KB Flash 3.3V/5V 16-Pin SOIC W Rail (Alt: MC908QY1ACDWE) RoHS: Compliant Min Qty: 47 Package Multiple: 47 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
MC908QY1ACDWE
|
EBV Elektronik | MCU 8-bit HC08 CISC 1.5KB Flash 3.3V/5V 16-Pin SOIC W Rail (Alt: MC908QY1ACDWE) RoHS: Compliant Min Qty: 47 Package Multiple: 47 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | ||
Flip Electronics | Stock | 611 |
|
RFQ |
CAD Models for MC908QY1ACDWE by NXP Semiconductors
Part Data Attributes for MC908QY1ACDWE by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Package Description
|
1.27 MM PITCH, LEAD FREE, PLASTIC, MS-013AA, SOIC-16
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
13 Weeks
|
Samacsys Manufacturer
|
NXP
|
Has ADC
|
NO
|
Additional Feature
|
ALSO OPERATES AT 3V SUPPLY AT 4 MHZ
|
Address Bus Width
|
|
Bit Size
|
8
|
Boundary Scan
|
NO
|
Clock Frequency-Max
|
32 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
10.3 mm
|
Moisture Sensitivity Level
|
3
|
Number of I/O Lines
|
14
|
Number of Terminals
|
16
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
ROM (words)
|
1572864
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
2.65 mm
|
Speed
|
8 MHz
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
4.5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
7.5 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Alternate Parts for MC908QY1ACDWE
This table gives cross-reference parts and alternative options found for MC908QY1ACDWE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC908QY1ACDWE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC908QY1CDTER | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16 | NXP Semiconductors | MC908QY1ACDWE vs MC908QY1CDTER |
Related Parts for MC908QY1ACDWE
-
MC9RS08KA8CPGMicrocontrollers
-
IRFB4227PBFPower Field-Effect Transistors
-
AD7653ASTZAnalog to Digital Converters
-
MC9328MXLVP20Microprocessors
-
DS90C385AMTLine Driver or Receivers
-
LM358NOperational Amplifiers
-
MC74HC4316ANGMultiplexers or Switches
-
XC6SLX25T-3CSG324IField Programmable Gate Arrays
-
MC7905CD2TLinear Regulator ICs