There are no models available for this part yet.
Overview of MC908QY2ACDTE by Freescale Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MC908QY2ACDTE by Freescale Semiconductor
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | MC908QY - Microcontroller, 8-Bit, FLASH, 8MHz PDSO16 RoHS: Compliant Status: Obsolete Min Qty: 1 | 28 |
|
$1.6000 / $1.8800 | Buy Now |
CAD Models for MC908QY2ACDTE by Freescale Semiconductor
Part Data Attributes for MC908QY2ACDTE by Freescale Semiconductor
|
|
---|---|
Pbfree Code
|
Yes
|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FREESCALE SEMICONDUCTOR INC
|
Part Package Code
|
TSSOP
|
Package Description
|
0.65 MM PITCH, LEAD FREE, TSSOP-16
|
Pin Count
|
16
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Has ADC
|
YES
|
Additional Feature
|
ALSO OPERATES AT 3V SUPPLY AT 4 MHZ
|
Address Bus Width
|
|
Bit Size
|
8
|
CPU Family
|
68HC08
|
Clock Frequency-Max
|
32 MHz
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Length
|
5 mm
|
Moisture Sensitivity Level
|
3
|
Number of I/O Lines
|
14
|
Number of Terminals
|
16
|
On Chip Program ROM Width
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
YES
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
128
|
ROM (words)
|
1536
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
1.2 mm
|
Speed
|
8 MHz
|
Supply Current-Max
|
7 mA
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
5 V
|
Supply Voltage-Nom
|
5 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.65 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
4.4 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Alternate Parts for MC908QY2ACDTE
This table gives cross-reference parts and alternative options found for MC908QY2ACDTE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC908QY2ACDTE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC908QY2AMPE | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDIP16, LEAD FREE, PLASTIC, DIP-16 | Freescale Semiconductor | MC908QY2ACDTE vs MC908QY2AMPE |
MC908QY2CDW | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16 | NXP Semiconductors | MC908QY2ACDTE vs MC908QY2CDW |
S908QY2AD1VDW | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16, 1.27 MM PITCH, MS-013AA, SOIC-16 | Freescale Semiconductor | MC908QY2ACDTE vs S908QY2AD1VDW |
MC908QY4AMDW | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16, 1.27 MM PITCH, PLASTIC, MS-013AA, SOIC-16 | Freescale Semiconductor | MC908QY2ACDTE vs MC908QY4AMDW |
MC908QY4AMDTE | CI 908QY4A SOG | Freescale Semiconductor | MC908QY2ACDTE vs MC908QY4AMDTE |
MC908QY2ACDWE | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16 | NXP Semiconductors | MC908QY2ACDTE vs MC908QY2ACDWE |
MC908QB8CDT | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16, 0.65 MM PITCH, TSSOP-16 | Freescale Semiconductor | MC908QY2ACDTE vs MC908QB8CDT |
MC908QY2VDW | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16 | NXP Semiconductors | MC908QY2ACDTE vs MC908QY2VDW |
S908QY4AD1VDWER | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16, 1.27 MM PITCH, ROHS COMPLIANT, MS-013AA, SOIC-16 | Freescale Semiconductor | MC908QY2ACDTE vs S908QY4AD1VDWER |
MC908QB8MPE | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDIP16, LEAD FREE, PLASTIC, DIP-16 | Freescale Semiconductor | MC908QY2ACDTE vs MC908QB8MPE |