Part Details for MC908QY8CDWE by NXP Semiconductors
Overview of MC908QY8CDWE by NXP Semiconductors
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Healthcare
Automotive
Price & Stock for MC908QY8CDWE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
40K7542
|
Newark | Microcontroller Mcu, 8 Bit, Hc08, 8Mhz, Soic-16, Product Range:Hc08 Family Hc08Q Series Microcontrollers, Device Core:Hc08, Operating Frequency Max:8Mhz, Program Memory Size:8Kb, No. Of Pins:16Pins, Ic Case/Package:Soic Rohs Compliant: Yes |Nxp MC908QY8CDWE RoHS: Compliant Min Qty: 1880 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.0900 | Buy Now |
DISTI #
MC908QY8CDWE-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 16SOIC Min Qty: 1880 Lead time: 13 Weeks Container: Tube | Limited Supply - Call |
|
$2.9331 | Buy Now |
DISTI #
MC908QY8CDWE
|
Avnet Americas | MCU 8-bit HC08 CISC 8KB Flash 3.3V/5V 16-Pin SOIC W Rail - Rail/Tube (Alt: MC908QY8CDWE) RoHS: Compliant Min Qty: 108 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 1520 Partner Stock |
|
$2.8768 / $3.3176 | Buy Now |
DISTI #
MC908QY8CDWE
|
Avnet Americas | MCU 8-bit HC08 CISC 8KB Flash 3.3V/5V 16-Pin SOIC W Rail - Rail/Tube (Alt: MC908QY8CDWE) RoHS: Compliant Min Qty: 1880 Package Multiple: 1880 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$2.8304 / $3.2480 | Buy Now |
DISTI #
841-MC908QY8CDWE
|
Mouser Electronics | 8-bit Microcontrollers - MCU NITRON 8K FLASH 908QY8 RoHS: Compliant | 1879 |
|
$2.9300 / $7.1300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1880 Package Multiple: 1880 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$2.9000 | Buy Now |
|
Rochester Electronics | MC908QY - Microcontroller, 8-Bit, FLASH, 8MHz, PDSO16 RoHS: Compliant Status: Not Recommended for New Designs Min Qty: 1 | 1520 |
|
$2.8800 / $3.3800 | Buy Now |
DISTI #
MC908QY8CDWE
|
Avnet Silica | MCU 8-bit HC08 CISC 8KB Flash 3.3V/5V 16-Pin SOIC W Rail (Alt: MC908QY8CDWE) RoHS: Compliant Min Qty: 47 Package Multiple: 47 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC908QY8CDWE
|
EBV Elektronik | MCU 8-bit HC08 CISC 8KB Flash 3.3V/5V 16-Pin SOIC W Rail (Alt: MC908QY8CDWE) RoHS: Compliant Min Qty: 47 Package Multiple: 47 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 25481 |
|
RFQ |
Part Details for MC908QY8CDWE
MC908QY8CDWE CAD Models
MC908QY8CDWE Part Data Attributes
|
MC908QY8CDWE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC908QY8CDWE
NXP Semiconductors
8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 1.27 MM PITCH, LEAD FREE, PLASTIC, MS-013AA, SOIC-16 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | OPERATES AT 3V SUPPLY AT 4 MHZ | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 32 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 10.3 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 14 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.65 mm | |
Speed | 8 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7.5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC908QY8CDWE
This table gives cross-reference parts and alternative options found for MC908QY8CDWE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC908QY8CDWE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC908QY2AMPE | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDIP16, LEAD FREE, PLASTIC, DIP-16 | Freescale Semiconductor | MC908QY8CDWE vs MC908QY2AMPE |
MC908QY2CDW | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16 | NXP Semiconductors | MC908QY8CDWE vs MC908QY2CDW |
S908QY2AD1VDW | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16, 1.27 MM PITCH, MS-013AA, SOIC-16 | Freescale Semiconductor | MC908QY8CDWE vs S908QY2AD1VDW |
MC908QY4AMDW | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16, 1.27 MM PITCH, PLASTIC, MS-013AA, SOIC-16 | Freescale Semiconductor | MC908QY8CDWE vs MC908QY4AMDW |
MC908QY4AMDTE | CI 908QY4A SOG | Freescale Semiconductor | MC908QY8CDWE vs MC908QY4AMDTE |
MC908QY2ACDWE | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16 | NXP Semiconductors | MC908QY8CDWE vs MC908QY2ACDWE |
MC908QB8CDT | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16, 0.65 MM PITCH, TSSOP-16 | Freescale Semiconductor | MC908QY8CDWE vs MC908QB8CDT |
MC908QY2VDW | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16 | NXP Semiconductors | MC908QY8CDWE vs MC908QY2VDW |
S908QY4AD1VDWER | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDSO16, 1.27 MM PITCH, ROHS COMPLIANT, MS-013AA, SOIC-16 | Freescale Semiconductor | MC908QY8CDWE vs S908QY4AD1VDWER |
MC908QB8MPE | 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PDIP16, LEAD FREE, PLASTIC, DIP-16 | Freescale Semiconductor | MC908QY8CDWE vs MC908QB8MPE |