Part Details for MC912DG128ACPVE by Freescale Semiconductor
Overview of MC912DG128ACPVE by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Part Details for MC912DG128ACPVE
MC912DG128ACPVE CAD Models
MC912DG128ACPVE Part Data Attributes:
|
MC912DG128ACPVE
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC912DG128ACPVE
Freescale Semiconductor
16-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP112, TQFP-112
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFP | |
Package Description | TQFP-112 | |
Pin Count | 112 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | 16 | |
Bit Size | 16 | |
CPU Family | CPU12 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | 16 | |
JESD-30 Code | S-PQFP-G112 | |
JESD-609 Code | e3 | |
Length | 20 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 83 | |
Number of Terminals | 112 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP116,.87SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 8192 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 8 MHz | |
Supply Current-Max | 90 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | HCMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 20 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC912DG128ACPVE
This table gives cross-reference parts and alternative options found for MC912DG128ACPVE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC912DG128ACPVE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC912DG128ACPVER | 16 BIT MICROCONTR W/SGF | Freescale Semiconductor | MC912DG128ACPVE vs MC912DG128ACPVER |
MC912DG128AMPVE | 16 BIT MICROCONTR W/SGF LQFP 112 | Freescale Semiconductor | MC912DG128ACPVE vs MC912DG128AMPVE |
MC912DG128AMPVE | 16-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP112 | NXP Semiconductors | MC912DG128ACPVE vs MC912DG128AMPVE |
MC912DG128ACPVE | 16-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP112, TQFP-112 | Rochester Electronics LLC | MC912DG128ACPVE vs MC912DG128ACPVE |
MC912DG128AMPV | 16-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP112, TQFP-112 | Rochester Electronics LLC | MC912DG128ACPVE vs MC912DG128AMPV |
MC912DG128ACPVER | 16-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP112 | NXP Semiconductors | MC912DG128ACPVE vs MC912DG128ACPVER |
MC912DG128AMPV | IC,MICROCONTROLLER,16-BIT,CPU12 CPU,CMOS,QFP,116PIN,PLASTIC | Freescale Semiconductor | MC912DG128ACPVE vs MC912DG128AMPV |
MC912DG128AVPVE | 16-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP112 | NXP Semiconductors | MC912DG128ACPVE vs MC912DG128AVPVE |
MC912DG128ACPV | 16-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP112, TQFP-112 | Motorola Mobility LLC | MC912DG128ACPVE vs MC912DG128ACPV |
MC912DG128ACPV | 16-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP112, TQFP-112 | Freescale Semiconductor | MC912DG128ACPVE vs MC912DG128ACPV |