Part Details for MC932-T11 by Mitsubishi Electric
Overview of MC932-T11 by Mitsubishi Electric
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC932-T11
MC932-T11 CAD Models
MC932-T11 Part Data Attributes:
|
MC932-T11
Mitsubishi Electric
Buy Now
Datasheet
|
Compare Parts:
MC932-T11
Mitsubishi Electric
Rectifier Diode, 2 Element, 0.1A, Silicon, PLASTIC, SUPERMINI-3
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MITSUBISHI ELECTRIC CORP | |
Package Description | R-PSIP-T3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.70 | |
Configuration | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
JESD-30 Code | R-PSIP-T3 | |
Number of Elements | 2 | |
Number of Terminals | 3 | |
Output Current-Max | 0.1 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Dissipation-Max | 0.3 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE |
Alternate Parts for MC932-T11
This table gives cross-reference parts and alternative options found for MC932-T11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC932-T11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MBAV99 | Rectifier Diode, 2 Element, 0.1A, Silicon, TO-236AA, PLASTIC, CASE 318-02, 3 PIN | Motorola Semiconductor Products | MC932-T11 vs MBAV99 |
SCS217F | Rectifier Diode, 2 Element, 0.1A, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-3 | Secos Corporation | MC932-T11 vs SCS217F |
MA147H | Rectifier Diode, 2 Element, 0.1A, Silicon | Panasonic Electronic Components | MC932-T11 vs MA147H |
MA206 | Rectifier Diode, 2 Element, 0.1A, Silicon, MT1, 3 PIN | Panasonic Electronic Components | MC932-T11 vs MA206 |
MC2845-13-1 | Rectifier Diode, 2 Element, 0.1A, Silicon, PLASTIC, SC-62, SUPERMINI-3 | Mitsubishi Electric | MC932-T11 vs MC2845-13-1 |
MC2845-T13-1 | Rectifier Diode, 2 Element, 0.1A, Silicon, PLASTIC, SC-62, SUPERMINI-3 | Mitsubishi Electric | MC932-T11 vs MC2845-T13-1 |
MA157ATMG | Rectifier Diode, 2 Element, 0.1A, Silicon | Panasonic Electronic Components | MC932-T11 vs MA157ATMG |
MA157TMG | Rectifier Diode, 2 Element, 0.1A, Silicon | Panasonic Electronic Components | MC932-T11 vs MA157TMG |
MC932-11 | Rectifier Diode, 2 Element, 0.1A, Silicon, PLASTIC, SUPERMINI-3 | Mitsubishi Electric | MC932-T11 vs MC932-11 |
MC2850-13-1 | Rectifier Diode, 2 Element, 0.1A, Silicon, PLASTIC, SC-62, SUPERMINI-3 | Mitsubishi Electric | MC932-T11 vs MC2850-13-1 |