Part Details for MC9328MX1VM20 by Freescale Semiconductor
Overview of MC9328MX1VM20 by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC9328MX1VM20
MC9328MX1VM20 CAD Models
MC9328MX1VM20 Part Data Attributes
|
MC9328MX1VM20
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC9328MX1VM20
Freescale Semiconductor
DRAGONBALL MX1 PB-FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | BGA | |
Package Description | 14 X 14 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MAPBGA-256 | |
Pin Count | 256 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Additional Feature | ALSO REQUIRES 3.3V SUPPLY | |
Address Bus Width | 25 | |
Bit Size | 32 | |
Boundary Scan | YES | |
Clock Frequency-Max | 16 MHz | |
External Data Bus Width | 32 | |
Format | FIXED POINT | |
Integrated Cache | YES | |
JESD-30 Code | S-PBGA-B256 | |
Length | 14 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 256 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | LFBGA | |
Package Equivalence Code | BGA256,16X16,32 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, LOW PROFILE, FINE PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.6 mm | |
Speed | 200 MHz | |
Supply Voltage-Max | 2 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 1.9 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN SILVER COPPER OVER NICKEL | |
Terminal Form | BALL | |
Terminal Pitch | 0.8 mm | |
Terminal Position | BOTTOM | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 14 mm | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |
Alternate Parts for MC9328MX1VM20
This table gives cross-reference parts and alternative options found for MC9328MX1VM20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9328MX1VM20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9328MXLVH20 | 32-BIT, 200MHz, RISC PROCESSOR, PBGA256, 14 X 14 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, MAPBGA-256 | Motorola Mobility LLC | MC9328MX1VM20 vs MC9328MXLVH20 |
MC9328MX1VM20R2 | 200MHz, RISC PROCESSOR, PBGA256, 14 X 14 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, MAPBGA-256 | Motorola Mobility LLC | MC9328MX1VM20 vs MC9328MX1VM20R2 |
MC9328MXLVH20R2 | IC,MICROPROCESSOR,32-BIT,CMOS,BGA,256PIN,PLASTIC | Freescale Semiconductor | MC9328MX1VM20 vs MC9328MXLVH20R2 |
MC9328MX1DVM20 | 200MHz, RISC PROCESSOR, PBGA256, 14 X 14 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, MAPBGA-256 | Motorola Mobility LLC | MC9328MX1VM20 vs MC9328MX1DVM20 |
MC9328MXLVM20 | DRAGONBALL CORSICA PB-FR | Freescale Semiconductor | MC9328MX1VM20 vs MC9328MXLVM20 |
MC9328MX1VM20 | 32-BIT, 200MHz, RISC PROCESSOR, PBGA256 | NXP Semiconductors | MC9328MX1VM20 vs MC9328MX1VM20 |
MC9328MX1DVM20R2 | IC,MICROPROCESSOR,32-BIT,CMOS,BGA,256PIN,PLASTIC | Freescale Semiconductor | MC9328MX1VM20 vs MC9328MX1DVM20R2 |
MC9328MXLVM20 | 32-BIT, 200MHz, RISC PROCESSOR, PBGA256 | NXP Semiconductors | MC9328MX1VM20 vs MC9328MXLVM20 |
MC9328MXL20 | 32-BIT, 200 MHz, MICROPROCESSOR, PBGA256, 14 X 14 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, MAPBGA-256 | Motorola Mobility LLC | MC9328MX1VM20 vs MC9328MXL20 |
MC9328MXLVM20R2 | 200MHz, RISC PROCESSOR, PBGA256, 14 X 14 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, MAPBGA-256 | Motorola Mobility LLC | MC9328MX1VM20 vs MC9328MXLVM20R2 |