Microcontrollers and Processors
MC9328MX1VM20
Description: 200MHz, RISC PROCESSOR, PBGA256, 14 X 14 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, MAPBGA-256

Overview of MC9328MX1VM20 by Motorola Mobility LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for MC9328MX1VM20 by Motorola Mobility LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC9328MX1VM20 by Motorola Mobility LLC

MC9328MX1VM20
Motorola Mobility LLC
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
MOTOROLA INC
Part Package Code
BGA
Package Description
LFBGA, BGA256,16X16,32
Pin Count
256
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Address Bus Width
25
Bit Size
32
Boundary Scan
YES
Clock Frequency-Max
16 MHz
External Data Bus Width
32
Format
FIXED POINT
Integrated Cache
YES
JESD-30 Code
S-PBGA-B256
Length
14 mm
Low Power Mode
NO
Number of Terminals
256
Operating Temperature-Max
70 °C
Operating Temperature-Min
Package Body Material
PLASTIC/EPOXY
Package Code
LFBGA
Package Equivalence Code
BGA256,16X16,32
Package Shape
SQUARE
Package Style
GRID ARRAY, LOW PROFILE, FINE PITCH
Qualification Status
Not Qualified
Seated Height-Max
1.6 mm
Speed
200 MHz
Supply Voltage-Max
2 V
Supply Voltage-Min
1.8 V
Supply Voltage-Nom
1.9 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
COMMERCIAL
Terminal Form
BALL
Terminal Pitch
0.8 mm
Terminal Position
BOTTOM
Width
14 mm
uPs/uCs/Peripheral ICs Type
MICROPROCESSOR, RISC
Want to compare parts?
  1. MC9328MX1VM20
    Motorola Mobility LLC
    200MHz, RISC PROCESSOR, PBGA256, 14 X 14 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, MAPBGA-256
    VS

Alternate Parts for MC9328MX1VM20

This table gives cross-reference parts and alternative options found for MC9328MX1VM20. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9328MX1VM20, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC9328MXLVH20R2 IC,MICROPROCESSOR,32-BIT,CMOS,BGA,256PIN,PLASTIC Freescale Semiconductor MC9328MX1VM20 vs MC9328MXLVH20R2
MC9328MXL20 Microprocessor, 32-Bit, 200MHz, CMOS, PBGA256, 14 X 14 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, MAPBGA-256 Motorola Semiconductor Products MC9328MX1VM20 vs MC9328MXL20
MC9328MXLVM20 DRAGONBALL CORSICA PB-FR Freescale Semiconductor MC9328MX1VM20 vs MC9328MXLVM20
MC9328MXL20 32-BIT, 200 MHz, MICROPROCESSOR, PBGA256, 14 X 14 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, MAPBGA-256 Motorola Mobility LLC MC9328MX1VM20 vs MC9328MXL20
MC9328MXLVM20 200MHz, RISC PROCESSOR, PBGA256, 14 X 14 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, LEAD FREE, MAPBGA-256 Motorola Mobility LLC MC9328MX1VM20 vs MC9328MXLVM20
MC9328MXLDVM20 32-BIT, 200MHz, RISC PROCESSOR, PBGA256, 14 X 14 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MAPBGA-256 Freescale Semiconductor MC9328MX1VM20 vs MC9328MXLDVM20
MC9328MX1DVM20 IC,MICROPROCESSOR,32-BIT,CMOS,BGA,256PIN,PLASTIC Freescale Semiconductor MC9328MX1VM20 vs MC9328MX1DVM20
MC9328MX1VM20 32-BIT, 200MHz, RISC PROCESSOR, PBGA256 NXP Semiconductors MC9328MX1VM20 vs MC9328MX1VM20
KMC9328MXLVH20 32-BIT, 200MHz, RISC PROCESSOR, PBGA256, 14 X 14 MM, 1.30 MM HEIGHT, 0.80 MM PITCH, MAPBGA-256 Freescale Semiconductor MC9328MX1VM20 vs KMC9328MXLVH20
MC9328MX1VH20R2 IC,MICROPROCESSOR,32-BIT,CMOS,BGA,256PIN,PLASTIC Freescale Semiconductor MC9328MX1VM20 vs MC9328MX1VH20R2
Part Number Description Manufacturer Compare
MCF5235CVM100 MCF5235 V2CORE 64KSRAM Freescale Semiconductor MC9328MX1VM20 vs MCF5235CVM100
HMS30C7202 RISC Microprocessor, 32-Bit, 82.944MHz, CMOS, PBGA256, 17 X 17 MM, 1.40 MM HEIGHT, 1 MM PITCH, FBGA-256 SK Hynix Inc MC9328MX1VM20 vs HMS30C7202
MPC852TVR66 32-BIT, 66MHz, RISC PROCESSOR, PBGA256, PLASTIC, BGA-256 Motorola Mobility LLC MC9328MX1VM20 vs MPC852TVR66
MPC852TZT80A 32-BIT, 80MHz, RISC PROCESSOR, PBGA256, PLASTIC, BGA-256 Freescale Semiconductor MC9328MX1VM20 vs MPC852TZT80A
MPC852TVR50A PowerQUICC, 32 Bit Power Architecture, 50MHz, Communications Processor, 0 to 95C Freescale Semiconductor MC9328MX1VM20 vs MPC852TVR50A
MPC852TZT50A PowerQUICC, 32 Bit Power Architecture, 50MHz, Communications Processor, 0 to 95C Freescale Semiconductor MC9328MX1VM20 vs MPC852TZT50A
HD6417751RBP240 RISC Microprocessor, 32-Bit, 240MHz, CMOS, PBGA256, BGA-256 Hitachi Ltd MC9328MX1VM20 vs HD6417751RBP240
MPC870CZT66 PowerQUICC, 32 Bit Power Architecture, 66MHz, Communications Processor, -40 to 100C Freescale Semiconductor MC9328MX1VM20 vs MPC870CZT66
MCF5274VM166 MCF5274 V2CORE 64KSRAM Freescale Semiconductor MC9328MX1VM20 vs MCF5274VM166
MCF5233CVM150 MCF5233 V2CORE 64KSRAM Freescale Semiconductor MC9328MX1VM20 vs MCF5233CVM150

Related Parts for MC9328MX1VM20

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC9328MX1VM20 by Motorola Mobility LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC9328MX1VM20 by Motorola Mobility LLC

Select Manufacturer
Which Manufacturer of MC9328MX1VM20 would you like to use for your alert(s)?
  • Please alert me when MC9328MX1VM20 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC9328MX1VM20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC9328MX1VM20 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC9328MX1VM20 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC9328MX1VM20.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC9328MX1VM20 by Motorola Mobility LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: