There are no models available for this part yet.
Overview of MC9RS08KA2CSC by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 11 listings )
- Number of FFF Equivalents: ( 1 replacement )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 2 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for MC9RS08KA2CSC by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
38AH8716
|
Newark | Rs08Ka 8-Bit Mcu, Rs08 Core, 2Kb Flash, 20Mhz, Soic 8 Rohs Compliant: Yes |Nxp MC9RS08KA2CSC RoHS: Compliant Min Qty: 98 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.8090 / $1.6100 | Buy Now | |
DISTI #
01M5856
|
Newark | Microcontroller Mcu, 8 Bit, Rs08, 10Mhz, Soic-8, Product Range:Rs08 Family Rs08Ka Series Microcontrollers, Device Core:Rs08, Operating Frequency Max:10Mhz, Program Memory Size:2Kb, No. Of Pins:8Pins, Ic Case/Package:Soic Rohs Compliant: Yes |Nxp MC9RS08KA2CSC RoHS: Compliant Min Qty: 2450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.7840 / $0.8800 | Buy Now | |
DISTI #
MC9RS08KA2CSC-ND
|
DigiKey | IC MCU 8BIT 2KB FLASH 8SOIC Min Qty: 1 Lead time: 13 Weeks Container: Tube |
2450 In Stock |
|
$0.8001 / $1.9900 | Buy Now | |
DISTI #
MC9RS08KA2CSC
|
Avnet Americas | MCU 8-bit RS08 CISC 2KB Flash 2.5V/3.3V/5V 8-Pin SOIC N Rail - Rail/Tube (Alt: MC9RS08KA2CSC) RoHS: Compliant Min Qty: 236 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tube | 41045 Partner Stock |
|
$1.3144 / $1.5158 | Buy Now | |
DISTI #
MC9RS08KA2CSC
|
Avnet Americas | MCU 8-bit RS08 CISC 2KB Flash 2.5V/3.3V/5V 8-Pin SOIC N Rail - Rail/Tube (Alt: MC9RS08KA2CSC) Min Qty: 4900 Package Multiple: 2450 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.8001 / $0.8833 | Buy Now | |
DISTI #
841-MC9RS08KA2CSC
|
Mouser Electronics | 8-bit Microcontrollers - MCU 2K FLASH W/ ACMP 62 RAM RoHS: Compliant | 2459 |
|
$0.8000 / $1.1900 | Buy Now | |
Future Electronics | MC9RS08KA Series 8-bit 10 MHz 63 Byte Ram 2 KB Flash Microcontroller - SOIC-8 RoHS: Compliant pbFree: Yes Min Qty: 7350 Package Multiple: 2450 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$0.7850 / $0.9100 | Buy Now | ||
DISTI #
MC9RS08KA2CSC
|
Avnet Silica | MCU 8-bit RS08 CISC 2KB Flash 2.5V/3.3V/5V 8-Pin SOIC N Rail (Alt: MC9RS08KA2CSC) RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
C1S537101490419
|
Chip1Stop | RS08KA 8-bit MCU, RS08 core, 2KB Flash, 20MHz, SOIC 8 RoHS: Compliant pbFree: Yes | 5099 |
|
$1.1800 | Buy Now | |
DISTI #
MC9RS08KA2CSC
|
EBV Elektronik | MCU 8-bit RS08 CISC 2KB Flash 2.5V/3.3V/5V 8-Pin SOIC N Rail (Alt: MC9RS08KA2CSC) RoHS: Compliant Min Qty: 98 Package Multiple: 98 Lead time: 15 Weeks, 0 Days | EBV - 2058 |
|
Buy Now |
CAD Models for MC9RS08KA2CSC by NXP Semiconductors
Part Data Attributes for MC9RS08KA2CSC by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Package Description
|
ROHS COMPLIANT, SOIC-8
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
4 Weeks
|
Samacsys Manufacturer
|
NXP
|
Has ADC
|
NO
|
Address Bus Width
|
|
Bit Size
|
8
|
DAC Channels
|
NO
|
DMA Channels
|
NO
|
External Data Bus Width
|
|
JESD-30 Code
|
R-PDSO-G8
|
JESD-609 Code
|
e3
|
Length
|
4.9 mm
|
Moisture Sensitivity Level
|
3
|
Number of I/O Lines
|
6
|
Number of Terminals
|
8
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
PWM Channels
|
NO
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP8,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
63
|
ROM (words)
|
2048
|
ROM Programmability
|
FLASH
|
Seated Height-Max
|
1.75 mm
|
Speed
|
20 MHz
|
Supply Voltage-Max
|
5.5 V
|
Supply Voltage-Min
|
1.8 V
|
Supply Voltage-Nom
|
3 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
Width
|
3.9 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROCONTROLLER
|
Alternate Parts for MC9RS08KA2CSC
This table gives cross-reference parts and alternative options found for MC9RS08KA2CSC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9RS08KA2CSC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9RS08KA2CSC | RS08KA 8-bit MCU, RS08 core, 2KB Flash, 20MHz, SOIC 8 | Freescale Semiconductor | MC9RS08KA2CSC vs MC9RS08KA2CSC |
Related Parts for MC9RS08KA2CSC
-
STM32F100RDT6BMicrocontrollers
-
TPS630250RNCRSwitching Regulator or Controllers
-
FAN73833MXPeripheral Drivers
-
MC33567D-1R2GOther Analog ICs
-
RS1G120MNTBPower Field-Effect Transistors
-
AD574AJPZAnalog to Digital Converters
-
TPS3700DDCRPower Management Circuits
-
KSZ8999INetwork Interfaces
-
MC9328MXLVM20Microprocessors