Part Details for MC9RS08KA2CSCR by NXP Semiconductors
Overview of MC9RS08KA2CSCR by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC9RS08KA2CSCR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
32AJ6551
|
Newark | Mcu, 8Bit, Rs08, 20Mhz, Nsoic-8, Product Range:Rs08 Family Rs08Ka Series Microcontrollers, Cpu Speed:20Mhz, Program Memory Size:2Kb, Ram Memory Size:63Byte, No. Of Pins:8Pins, Mcu Case Style:Nsoic, No. Of I/O S:4I/O S, Embedded Rohs Compliant: Yes |Nxp MC9RS08KA2CSCR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2050 |
|
$1.1600 / $2.1000 | Buy Now |
DISTI #
MC9RS08KA2CSCRCT-ND
|
DigiKey | IC MCU 8BIT 2KB FLASH 8SOIC Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
2321 In Stock |
|
$0.9665 / $2.1900 | Buy Now |
DISTI #
MC9RS08KA2CSCR
|
Avnet Americas | MCU 8-bit RS08 CISC 2KB Flash 2.5V/3.3V/5V 8-Pin SOIC N T/R - Tape and Reel (Alt: MC9RS08KA2CSCR) RoHS: Compliant Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.8001 / $0.8833 | Buy Now |
DISTI #
841-MC9RS08KA2CSCR
|
Mouser Electronics | 8-bit Microcontrollers - MCU 2K FLASH W/ ACMP 62 RAM | 2486 |
|
$0.9570 / $1.7200 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 2500 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$0.8010 | Buy Now |
DISTI #
MC9RS08KA2CSCR
|
Richardson RFPD | MICROCONTROLLER IC RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ | |
DISTI #
MC9RS08KA2CSCR
|
Avnet Silica | MCU 8-bit RS08 CISC 2KB Flash 2.5V/3.3V/5V 8-Pin SOIC N T/R (Alt: MC9RS08KA2CSCR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC9RS08KA2CSCR
|
EBV Elektronik | MCU 8-bit RS08 CISC 2KB Flash 2.5V/3.3V/5V 8-Pin SOIC N T/R (Alt: MC9RS08KA2CSCR) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC9RS08KA2CSCR
MC9RS08KA2CSCR CAD Models
MC9RS08KA2CSCR Part Data Attributes
|
MC9RS08KA2CSCR
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9RS08KA2CSCR
NXP Semiconductors
8-BIT, FLASH, 20MHz, MICROCONTROLLER, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | ROHS COMPLIANT, SOIC-8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G8 | |
JESD-609 Code | e3 | |
Length | 4.9 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 6 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 63 | |
ROM (words) | 2048 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.75 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.8 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 3.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |