Datasheets
MC9S08AW32CFUE by:

8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, LEAD FREE, PLASTIC, QFP-64

Part Details for MC9S08AW32CFUE by Rochester Electronics LLC

Overview of MC9S08AW32CFUE by Rochester Electronics LLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for MC9S08AW32CFUE

MC9S08AW32CFUE CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

MC9S08AW32CFUE Part Data Attributes

MC9S08AW32CFUE Rochester Electronics LLC
Buy Now Datasheet
Compare Parts:
MC9S08AW32CFUE Rochester Electronics LLC 8-BIT, FLASH, 40 MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, LEAD FREE, PLASTIC, QFP-64
Pbfree Code Yes
Part Life Cycle Code Active
Ihs Manufacturer ROCHESTER ELECTRONICS INC
Part Package Code QFP
Package Description QFP,
Pin Count 64
Reach Compliance Code unknown
Has ADC YES
Address Bus Width
Bit Size 8
Clock Frequency-Max 40 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
JESD-30 Code S-PQFP-G64
JESD-609 Code e3
Length 14 mm
Moisture Sensitivity Level 3
Number of I/O Lines 54
Number of Terminals 64
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code QFP
Package Shape SQUARE
Package Style FLATPACK
Peak Reflow Temperature (Cel) 260
ROM Programmability FLASH
Seated Height-Max 2.45 mm
Speed 40 MHz
Supply Voltage-Max 5.5 V
Supply Voltage-Min 2.7 V
Supply Voltage-Nom 3 V
Surface Mount YES
Technology CMOS
Temperature Grade INDUSTRIAL
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 14 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER

Alternate Parts for MC9S08AW32CFUE

This table gives cross-reference parts and alternative options found for MC9S08AW32CFUE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08AW32CFUE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MC9S08AW32CFUE S08AW 8-bit MCU, S08 core, 32KB Flash, 40MHz, QFP 64 Freescale Semiconductor MC9S08AW32CFUE vs MC9S08AW32CFUE
Part Number Description Manufacturer Compare
MC9S08AW32CFU 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, PLASTIC, QFP-64 Freescale Semiconductor MC9S08AW32CFUE vs MC9S08AW32CFU
MC9S08AW16CFUE 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, LEAD FREE, PLASTIC, QFP-64 Freescale Semiconductor MC9S08AW32CFUE vs MC9S08AW16CFUE
MC9S08AW60CFU 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, PLASTIC, QFP-64 Freescale Semiconductor MC9S08AW32CFUE vs MC9S08AW60CFU
MC9S08AW16CFU 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64 NXP Semiconductors MC9S08AW32CFUE vs MC9S08AW16CFU
MC9S08AW32CFUER 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, LEAD FREE, PLASTIC, QFP-64 Freescale Semiconductor MC9S08AW32CFUE vs MC9S08AW32CFUER
MC9S08AW60CFU 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64 NXP Semiconductors MC9S08AW32CFUE vs MC9S08AW60CFU
MC9S08AW16CFUER 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64, 14 X 14 MM, LEAD FREE, PLASTIC, QFP-64 Freescale Semiconductor MC9S08AW32CFUE vs MC9S08AW16CFUER
MC9S08AW60MFUE S08AW 8-bit MCU, S08 core, 60KB Flash, 40MHz, QFP 64 Freescale Semiconductor MC9S08AW32CFUE vs MC9S08AW60MFUE
MC9S08AW16MFUE S08AW 8-bit MCU, S08 core, 16KB Flash, 40MHz, QFP 64 Freescale Semiconductor MC9S08AW32CFUE vs MC9S08AW16MFUE
MC9S08AW48CFUE 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64 NXP Semiconductors MC9S08AW32CFUE vs MC9S08AW48CFUE

MC9S08AW32CFUE Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC9S08AW32CFUE by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC9S08AW32CFUE by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of MC9S08AW32CFUE would you like to use for your alert(s)?
  • Please alert me when MC9S08AW32CFUE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC9S08AW32CFUE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC9S08AW32CFUE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC9S08AW32CFUE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC9S08AW32CFUE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC9S08AW32CFUE by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: