Part Details for MC9S08AW48CFDE by NXP Semiconductors
Overview of MC9S08AW48CFDE by NXP Semiconductors
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for MC9S08AW48CFDE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
49AC4010
|
Newark | Mcu, 8Bit, S08, 8Mhz, Qfn-48, Product Range:S08 Family S08Aw Series Microcontrollers, Cpu Speed:40Mhz, Program Memory Size:48Kb, Ram Memory Size:2Kb, No. Of Pins:48Pins, Mcu Case Style:Qfn, No. Of I/O S:38I/O S, Embedded Interface Rohs Compliant: Yes |Nxp MC9S08AW48CFDE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$9.7400 / $16.7700 | Buy Now |
DISTI #
2832-MC9S08AW48CFDE-ND
|
DigiKey | IC MCU 8BIT 48KB FLASH 48QFN Min Qty: 70 Lead time: 13 Weeks Container: Tray MARKETPLACE PRODUCT |
1539 In Stock |
|
$7.5600 | Buy Now |
DISTI #
MC9S08AW48CFDE-ND
|
DigiKey | IC MCU 8BIT 48KB FLASH 48QFN Min Qty: 70 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$7.0824 | Buy Now |
DISTI #
MC9S08AW48CFDE
|
Avnet Americas | MCU 8-bit HCS08 CISC 48KB Flash 3.3V/5V 48-Pin QFN EP Tray - Trays (Alt: MC9S08AW48CFDE) RoHS: Compliant Min Qty: 34 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 3093 Partner Stock |
|
$9.1388 / $10.5391 | Buy Now |
DISTI #
MC9S08AW48CFDE
|
Avnet Americas | MCU 8-bit HCS08 CISC 48KB Flash 3.3V/5V 48-Pin QFN EP Tray - Trays (Alt: MC9S08AW48CFDE) RoHS: Compliant Min Qty: 89 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tray | 1539 Partner Stock |
|
RFQ | |
DISTI #
MC9S08AW48CFDE
|
Avnet Americas | MCU 8-bit HCS08 CISC 48KB Flash 3.3V/5V 48-Pin QFN EP Tray - Trays (Alt: MC9S08AW48CFDE) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$6.9124 / $7.9323 | Buy Now |
DISTI #
841-MC9S08AW48CFDE
|
Mouser Electronics | 8-bit Microcontrollers - MCU CONSUMER 9S08AW48 RoHS: Compliant | 420 |
|
$7.0900 / $17.1100 | Buy Now |
|
Future Electronics | S08AW 8-bit MCU, S08 core, 48KB Flash, 40MHz, QFN 48 RoHS: Compliant pbFree: Yes Min Qty: 260 Package Multiple: 260 Lead time: 13 Weeks Container: Tray | 780Tray |
|
$10.0000 / $10.0900 | Buy Now |
|
Rochester Electronics | Microcontroller, 8-Bit, HC08/S08 CPU, FLASH, 40MHz, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 3093 |
|
$9.1300 / $10.7400 | Buy Now |
DISTI #
MC9S08AW48CFDE
|
Avnet Silica | MCU 8-bit HCS08 CISC 48KB Flash 3.3V/5V 48-Pin QFN EP Tray (Alt: MC9S08AW48CFDE) RoHS: Compliant Min Qty: 260 Package Multiple: 260 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now |
Part Details for MC9S08AW48CFDE
MC9S08AW48CFDE CAD Models
MC9S08AW48CFDE Part Data Attributes
|
MC9S08AW48CFDE
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08AW48CFDE
NXP Semiconductors
8-BIT, FLASH, 40MHz, MICROCONTROLLER, QCC48
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, LEAD FREE, MO-220VKKD-2, QFN-48 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 2 Days | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N48 | |
JESD-609 Code | e4 | |
Length | 7 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 54 | |
Number of Terminals | 48 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | VQCCN | |
Package Equivalence Code | LCC48,.27SQ,20 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 49152 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Nickel/Palladium/Gold (Ni/Pd/Au) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 7 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S08AW48CFDE
This table gives cross-reference parts and alternative options found for MC9S08AW48CFDE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08AW48CFDE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S08AW16MFDE | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, QCC48 | NXP Semiconductors | MC9S08AW48CFDE vs MC9S08AW16MFDE |
MC9S08AW16CFDE | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, QCC48 | NXP Semiconductors | MC9S08AW48CFDE vs MC9S08AW16CFDE |
MC9S08AW60CFDE | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, QCC48 | NXP Semiconductors | MC9S08AW48CFDE vs MC9S08AW60CFDE |