Part Details for MC9S08FL8CBM by Freescale Semiconductor
Overview of MC9S08FL8CBM by Freescale Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Price & Stock for MC9S08FL8CBM
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Rochester Electronics | MC9S08FL - Microcontroller, 8-Bit, HC08/S08 CPU, FLASH, 20MHz, CMOS, PDIP32 RoHS: Compliant Status: Obsolete Min Qty: 1 | 21 |
|
$1.7500 / $2.0600 | Buy Now |
Part Details for MC9S08FL8CBM
MC9S08FL8CBM CAD Models
MC9S08FL8CBM Part Data Attributes
|
MC9S08FL8CBM
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC9S08FL8CBM
Freescale Semiconductor
S08FL 8-bit MCU, S08 core, 8KB Flash, 20MHz, DIP 32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, SDIP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T32 | |
JESD-609 Code | e3 | |
Length | 28.1 mm | |
Number of I/O Lines | 30 | |
Number of Terminals | 32 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SDIP | |
Package Equivalence Code | SDIP32,.4 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE, SHRINK PITCH | |
Qualification Status | Not Qualified | |
RAM (bytes) | 768 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 4.9 mm | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 4.5 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 1.778 mm | |
Terminal Position | DUAL | |
Width | 8.89 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S08FL8CBM
This table gives cross-reference parts and alternative options found for MC9S08FL8CBM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08FL8CBM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S08FL8CBM | 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PDIP32, ROHS COMPLIANT, PLASTIC, SDIP-32 | Rochester Electronics LLC | MC9S08FL8CBM vs MC9S08FL8CBM |