MC9S08GB60ACFU
Description: MICROCONTROLLER

Overview of MC9S08GB60ACFU by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Automotive Robotics and Drones

CAD Models for MC9S08GB60ACFU by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC9S08GB60ACFU by NXP Semiconductors

MC9S08GB60ACFU
NXP Semiconductors
-
-
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
LFQFP, QFP64,.47SQ,20
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Has ADC
YES
Additional Feature
1.8V MIN SUPPLY IS ALSO AVAILABLE
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
HCS08
Clock Frequency-Max
16 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
Format
FLOATING POINT
Integrated Cache
NO
JESD-30 Code
S-PQFP-G64
JESD-609 Code
e0
Length
10 mm
Low Power Mode
YES
Number of External Interrupts
2
Number of I/O Lines
56
Number of Serial I/Os
2
Number of Terminals
64
Number of Timers
2
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP64,.47SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
RAM (bytes)
4096
ROM (words)
61440
ROM Programmability
FLASH
Screening Level
AEC-Q100
Seated Height-Max
1.6 mm
Speed
40 MHz
Supply Current-Max
7.5 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2.08 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
TIN LEAD
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. MC9S08GB60ACFU
    NXP Semiconductors
    MICROCONTROLLER
    VS

Alternate Parts for MC9S08GB60ACFU

This table gives cross-reference parts and alternative options found for MC9S08GB60ACFU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08GB60ACFU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC9S08GB60ACFU 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, 0.5 MM PITCH, MS-026BCD, LQFP-64 Freescale Semiconductor MC9S08GB60ACFU vs MC9S08GB60ACFU
MC9S08GB60ACFUE 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, 0.5 MM PITCH, MS-026BCD, LQFP-64 Rochester Electronics LLC MC9S08GB60ACFU vs MC9S08GB60ACFUE
MC9S08GB60ACFUE 8BIT 60K FLASH 4K RAM Freescale Semiconductor MC9S08GB60ACFU vs MC9S08GB60ACFUE
Part Number Description Manufacturer Compare
MC9S08GB60CFU 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP64, PLASTIC, LQFP-64 Freescale Semiconductor MC9S08GB60ACFU vs MC9S08GB60CFU
MC9S08GB60ACFU 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, 0.5 MM PITCH, MS-026BCD, LQFP-64 Freescale Semiconductor MC9S08GB60ACFU vs MC9S08GB60ACFU
MC9S08GB60CFU 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64, LQFP-64 Motorola Mobility LLC MC9S08GB60ACFU vs MC9S08GB60CFU
MC9S08GB60ACFUE 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, 0.5 MM PITCH, MS-026BCD, LQFP-64 Rochester Electronics LLC MC9S08GB60ACFU vs MC9S08GB60ACFUE
MC9S08GB60ACFUE 8BIT 60K FLASH 4K RAM Freescale Semiconductor MC9S08GB60ACFU vs MC9S08GB60ACFUE
MC9S08GB60CFUE 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP64, PLASTIC, LQFP-64 Freescale Semiconductor MC9S08GB60ACFU vs MC9S08GB60CFUE

Related Parts for MC9S08GB60ACFU

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC9S08GB60ACFU by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC9S08GB60ACFU by NXP Semiconductors

Select Manufacturer
Which Manufacturer of MC9S08GB60ACFU would you like to use for your alert(s)?
  • Please alert me when MC9S08GB60ACFU inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC9S08GB60ACFU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC9S08GB60ACFU to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC9S08GB60ACFU alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC9S08GB60ACFU.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC9S08GB60ACFU by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: