MC9S08GB60ACFUE
Description: 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64

Overview of MC9S08GB60ACFUE by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 11 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Available )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Renewable Energy Automotive Robotics and Drones

Price & Stock for MC9S08GB60ACFUE by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # 62K5113
Newark Microcontroller Mcu, 8 Bit, S08, 20Mhz, Lqfp-64, Product Range:S08 Family S08Gb Series Microcontrollers, Device Core:Hcs08, Operating Frequency Max:20Mhz, Program Memory Size:60Kb, No. Of Pins:64Pins, Ic Case/Package:Lqfp Rohs Compliant: Yes |Nxp MC9S08GB60ACFUE RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk 510
  • 1 $17.5800
  • 10 $11.8800
  • 25 $11.8300
  • 50 $11.7800
  • 100 $11.7300
  • 250 $11.7200
$11.7200 / $17.5800 Buy Now
DISTI # 79AH4116
Newark 8Bit 60K Flash 4K Ram Rohs Compliant: Yes |Nxp MC9S08GB60ACFUE RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk 0
  • 1 $10.3100
$10.3100 Buy Now
DISTI # MC9S08GB60ACFUE-ND
DigiKey IC MCU 8BIT 60KB FLASH 64LQFP Min Qty: 1 Lead time: 13 Weeks Container: Tray 1786
In Stock
  • 1 $18.0700
  • 10 $13.0440
  • 25 $11.7536
  • 80 $10.5106
  • 230 $9.6730
  • 800 $9.2012
$9.2012 / $18.0700 Buy Now
DISTI # MC9S08GB60ACFUE
Avnet Americas MCU 8-bit HCS08 CISC 60KB Flash 2.5V/3.3V 64-Pin LQFP Tray - Trays (Alt: MC9S08GB60ACFUE) RoHS: Compliant Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Tray 3207
  • 800 $10.3054
  • 1,600 $10.0846
  • 3,200 $9.8637
  • 4,800 $9.6429
  • 6,400 $9.4221
  • 8,000 $9.2012
  • 80,000 $8.9804
$8.9804 / $10.3054 Buy Now
DISTI # 62K5113
Avnet Americas MCU 8-bit HCS08 CISC 60KB Flash 2.5V/3.3V 64-Pin LQFP Tray - Bulk (Alt: 62K5113) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 57 Weeks, 4 Days Container: Bulk 510 Partner Stock
  • 1 $17.5800
  • 10 $11.8800
  • 25 $11.8300
  • 50 $11.7800
  • 100 $11.7300
$11.7300 / $17.5800 Buy Now
DISTI # 841-MC9S08GB60ACFUE
Mouser Electronics 8-bit Microcontrollers - MCU 8BIT 60K FLASH 4K RAM RoHS: Compliant 422
  • 1 $17.8600
  • 10 $10.5200
  • 100 $9.6800
  • 800 $9.2000
$9.2000 / $17.8600 Buy Now
Future Electronics HCS08 Series 60 KB Flash 4 KB RAM 40 MHz 8-Bit Microcontroller - LQFP-64 RoHS: Compliant pbFree: Yes Min Qty: 800 Package Multiple: 800 Lead time: 13 Weeks Container: Tray 0
Tray
  • 1 $12.0800
  • 4 $11.9200
  • 15 $11.7700
  • 30 $11.6900
  • 75 $11.5000
$11.5000 / $12.0800 Buy Now
DISTI # 83150512
Verical MCU 8-bit S08 CISC 60KB Flash 2.5V/3.3V 64-Pin LQFP Tray RoHS: Compliant Min Qty: 320 Package Multiple: 320 Date Code: 2427 Americas - 320
  • 320 $16.9019
$16.9019 Buy Now
DISTI # MC9S08GB60ACFUE
Avnet Silica MCU 8-bit HCS08 CISC 60KB Flash 2.5V/3.3V 64-Pin LQFP Tray (Alt: MC9S08GB60ACFUE) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days Silica - 0
Buy Now
DISTI # C1S537101379976
Chip1Stop 8BIT 60K FLASH 4K RAM RoHS: Compliant pbFree: Yes 320
  • 160 $10.6000
  • 320 $10.4000
$10.4000 / $10.6000 Buy Now
DISTI # MC9S08GB60ACFUE
EBV Elektronik MCU 8-bit HCS08 CISC 60KB Flash 2.5V/3.3V 64-Pin LQFP Tray (Alt: MC9S08GB60ACFUE) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days EBV - 0
Buy Now

CAD Models for MC9S08GB60ACFUE by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

Part Data Attributes for MC9S08GB60ACFUE by NXP Semiconductors

MC9S08GB60ACFUE
NXP Semiconductors
-
-
Rohs Code
Yes
Part Life Cycle Code
Not Recommended
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
10 X 10 MM, 1.40 MM HEIGHT, 0.5 MM PITCH, MS-026BCD, LQFP-64
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Factory Lead Time
57 Weeks, 4 Days
Samacsys Manufacturer
NXP
Has ADC
YES
Additional Feature
OPERATES AT 1.8V MINIMUM SUPPLY
Address Bus Width
Bit Size
8
Clock Frequency-Max
40 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
S-PQFP-G64
JESD-609 Code
e3
Length
10 mm
Moisture Sensitivity Level
3
Number of I/O Lines
56
Number of Terminals
64
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
40 MHz
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2.08 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
Tin (Sn)
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. MC9S08GB60ACFUE
    NXP Semiconductors
    8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64
    VS

Alternate Parts for MC9S08GB60ACFUE

This table gives cross-reference parts and alternative options found for MC9S08GB60ACFUE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08GB60ACFUE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC9S08GB60ACFUER 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64 NXP Semiconductors MC9S08GB60ACFUE vs MC9S08GB60ACFUER

Related Parts for MC9S08GB60ACFUE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC9S08GB60ACFUE by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC9S08GB60ACFUE by NXP Semiconductors

Select Manufacturer
Which Manufacturer of MC9S08GB60ACFUE would you like to use for your alert(s)?
  • Please alert me when MC9S08GB60ACFUE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC9S08GB60ACFUE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC9S08GB60ACFUE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC9S08GB60ACFUE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC9S08GB60ACFUE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC9S08GB60ACFUE by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: