Microcontrollers and Processors
MC9S08GB60ACFUER
Description: 8BIT 60K FLASH 4K RAM

Overview of MC9S08GB60ACFUER by Freescale Semiconductor

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Industrial Automation Renewable Energy Automotive Robotics and Drones

CAD Models for MC9S08GB60ACFUER by Freescale Semiconductor
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC9S08GB60ACFUER by Freescale Semiconductor

MC9S08GB60ACFUER
Freescale Semiconductor
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Transferred
Ihs Manufacturer
FREESCALE SEMICONDUCTOR INC
Part Package Code
QFP
Package Description
10 X 10 MM, 1.40 MM HEIGHT, 0.5 MM PITCH, MS-026BCD, LQFP-64
Pin Count
64
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8542.31.00.01
Samacsys Manufacturer
NXP
Has ADC
YES
Additional Feature
OPERATES AT 1.8V MINIMUM SUPPLY
Address Bus Width
Bit Size
8
Clock Frequency-Max
40 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
JESD-30 Code
S-PQFP-G64
JESD-609 Code
e3
Length
10 mm
Moisture Sensitivity Level
3
Number of I/O Lines
56
Number of Terminals
64
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LFQFP
Package Equivalence Code
QFP64,.47SQ,20
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE, FINE PITCH
Peak Reflow Temperature (Cel)
260
Qualification Status
Not Qualified
RAM (bytes)
4096
ROM (words)
61440
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
40 MHz
Supply Current-Max
7.5 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
2.08 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
INDUSTRIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.5 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
10 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. MC9S08GB60ACFUER
    Freescale Semiconductor
    8BIT 60K FLASH 4K RAM
    VS

Alternate Parts for MC9S08GB60ACFUER

This table gives cross-reference parts and alternative options found for MC9S08GB60ACFUER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08GB60ACFUER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC9S08GB60ACFU 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, 0.5 MM PITCH, MS-026BCD, LQFP-64 Freescale Semiconductor MC9S08GB60ACFUER vs MC9S08GB60ACFU
MC9S08GB60ACFUE 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, 0.5 MM PITCH, MS-026BCD, LQFP-64 Rochester Electronics LLC MC9S08GB60ACFUER vs MC9S08GB60ACFUE
MC9S08GB60ACFUE 8BIT 60K FLASH 4K RAM Freescale Semiconductor MC9S08GB60ACFUER vs MC9S08GB60ACFUE
Part Number Description Manufacturer Compare
MC9S08GB60CFU 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP64, PLASTIC, LQFP-64 Freescale Semiconductor MC9S08GB60ACFUER vs MC9S08GB60CFU
MC9S08GB60ACFU 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, 0.5 MM PITCH, MS-026BCD, LQFP-64 Freescale Semiconductor MC9S08GB60ACFUER vs MC9S08GB60ACFU
MC9S08GB60CFU 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64, LQFP-64 Motorola Mobility LLC MC9S08GB60ACFUER vs MC9S08GB60CFU
MC9S08GB60ACFUE 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP64, 10 X 10 MM, 1.40 MM HEIGHT, 0.5 MM PITCH, MS-026BCD, LQFP-64 Rochester Electronics LLC MC9S08GB60ACFUER vs MC9S08GB60ACFUE
MC9S08GB60ACFUE 8BIT 60K FLASH 4K RAM Freescale Semiconductor MC9S08GB60ACFUER vs MC9S08GB60ACFUE
MC9S08GB60CFUE 8-BIT, FLASH, 20MHz, MICROCONTROLLER, PQFP64, PLASTIC, LQFP-64 Freescale Semiconductor MC9S08GB60ACFUER vs MC9S08GB60CFUE

Related Parts for MC9S08GB60ACFUER

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC9S08GB60ACFUER by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC9S08GB60ACFUER by Freescale Semiconductor

Select Manufacturer
Which Manufacturer of MC9S08GB60ACFUER would you like to use for your alert(s)?
  • Please alert me when MC9S08GB60ACFUER inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC9S08GB60ACFUER alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC9S08GB60ACFUER to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC9S08GB60ACFUER alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC9S08GB60ACFUER.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC9S08GB60ACFUER by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: