Datasheets
MC9S08GT16AMFBE by:

S08GT 8-bit MCU, S08 core, 16KB Flash, 40MHz, QFP 44

Part Details for MC9S08GT16AMFBE by Freescale Semiconductor

Overview of MC9S08GT16AMFBE by Freescale Semiconductor

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Part Details for MC9S08GT16AMFBE

MC9S08GT16AMFBE CAD Models

MC9S08GT16AMFBE Part Data Attributes

MC9S08GT16AMFBE Freescale Semiconductor
Buy Now Datasheet
Compare Parts:
MC9S08GT16AMFBE Freescale Semiconductor S08GT 8-bit MCU, S08 core, 16KB Flash, 40MHz, QFP 44
Pbfree Code Yes
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer FREESCALE SEMICONDUCTOR INC
Part Package Code QFP
Package Description 10 X 10 MM, 2 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, QFP-44
Pin Count 44
Reach Compliance Code compliant
ECCN Code EAR99
HTS Code 8542.31.00.01
Samacsys Manufacturer NXP
Has ADC YES
Address Bus Width
Bit Size 16
Clock Frequency-Max 40 MHz
DAC Channels NO
DMA Channels NO
External Data Bus Width
JESD-30 Code S-PQFP-G44
JESD-609 Code e3
Length 10 mm
Moisture Sensitivity Level 3
Number of I/O Lines 36
Number of Terminals 44
On Chip Program ROM Width 8
Operating Temperature-Max 125 °C
Operating Temperature-Min -40 °C
PWM Channels YES
Package Body Material PLASTIC/EPOXY
Package Code QFP
Package Equivalence Code QFP44,.52SQ,32
Package Shape SQUARE
Package Style FLATPACK
Peak Reflow Temperature (Cel) 260
Qualification Status Not Qualified
RAM (bytes) 2048
ROM (words) 16384
ROM Programmability FLASH
Seated Height-Max 2.45 mm
Speed 40 MHz
Supply Current-Max 7 mA
Supply Voltage-Max 3.6 V
Supply Voltage-Min 1.8 V
Supply Voltage-Nom 3 V
Surface Mount YES
Technology CMOS
Temperature Grade AUTOMOTIVE
Terminal Finish MATTE TIN
Terminal Form GULL WING
Terminal Pitch 0.8 mm
Terminal Position QUAD
Time@Peak Reflow Temperature-Max (s) 40
Width 10 mm
uPs/uCs/Peripheral ICs Type MICROCONTROLLER

Alternate Parts for MC9S08GT16AMFBE

This table gives cross-reference parts and alternative options found for MC9S08GT16AMFBE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08GT16AMFBE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
MC9S08GT16AMFBE 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44 NXP Semiconductors MC9S08GT16AMFBE vs MC9S08GT16AMFBE
Part Number Description Manufacturer Compare
MC9S08GT16AMFBE 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44 NXP Semiconductors MC9S08GT16AMFBE vs MC9S08GT16AMFBE

MC9S08GT16AMFBE Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC9S08GT16AMFBE by Freescale Semiconductor.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC9S08GT16AMFBE by Freescale Semiconductor

  • Please alert me when MC9S08GT16AMFBE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following MC9S08GT16AMFBE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC9S08GT16AMFBE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following MC9S08GT16AMFBE alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC9S08GT16AMFBE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC9S08GT16AMFBE by Freescale Semiconductor

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: