Part Details for MC9S08GT32ACFBER by NXP Semiconductors
Overview of MC9S08GT32ACFBER by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC9S08GT32ACFBER
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
45AC7334
|
Newark | Mcu, 8Bit, S08Gt, 40Mhz, Qfp-44, Product Range:S08 Family S08Gt Series Microcontrollers, Cpu Speed:40Mhz, Program Memory Size:32Kb, Ram Memory Size:2Kb, No. Of Pins:44Pins, Mcu Case Style:Qfp, No. Of I/O S:36I/O S, Embedded Interfacerohs Compliant: Yes |Nxp MC9S08GT32ACFBER Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1339 |
|
$9.3200 / $20.5200 | Buy Now |
DISTI #
01M5865
|
Newark | Ic, microcontroller,8-Bit, cmos, qfp,44Pin, plastic Rohs Compliant: Yes |Nxp MC9S08GT32ACFBER Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$5.8800 / $6.5800 | Buy Now |
DISTI #
MC9S08GT32ACFBER-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 44QFP Min Qty: 750 Lead time: 13 Weeks Container: Tape & Reel (TR) | Limited Supply - Call |
|
$8.8956 | Buy Now |
DISTI #
MC9S08GT32ACFBER
|
Avnet Americas | MCU 8-bit HCS08 CISC 32KB Flash 2.5V/3.3V 44-Pin PQFP T/R - Tape and Reel (Alt: MC9S08GT32ACFBER) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$6.0281 / $6.9175 | Buy Now |
DISTI #
841-MC9S08GT32ACFBER
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8 BIT 32K FLASH 4K RAM RoHS: Compliant | 350 |
|
$7.6700 / $20.7100 | Buy Now |
|
Future Electronics | S08 Series 32 KB Flash 2 kB SRAM 40 MHz 8-Bit Microcontroller - QFP-44 RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 750 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$6.7900 | Buy Now |
DISTI #
MC9S08GT32ACFBER
|
Avnet Silica | MCU 8-bit HCS08 CISC 32KB Flash 2.5V/3.3V 44-Pin PQFP T/R (Alt: MC9S08GT32ACFBER) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC9S08GT32ACFBER
|
EBV Elektronik | MCU 8-bit HCS08 CISC 32KB Flash 2.5V/3.3V 44-Pin PQFP T/R (Alt: MC9S08GT32ACFBER) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 317 |
|
RFQ |
Part Details for MC9S08GT32ACFBER
MC9S08GT32ACFBER CAD Models
MC9S08GT32ACFBER Part Data Attributes
|
MC9S08GT32ACFBER
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08GT32ACFBER
NXP Semiconductors
8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 10 X 10 MM, 2 MM HEIGHT, 0.8 MM PITCH, QFP-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | OPERATES AT 1.8V MINIMUM SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 36 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.45 mm | |
Speed | 40 MHz | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 2.08 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S08GT32ACFBER
This table gives cross-reference parts and alternative options found for MC9S08GT32ACFBER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08GT32ACFBER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S08GT32ACFBE | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 2 MM HEIGHT, 0.8 MM PITCH, QFP-44 | Rochester Electronics LLC | MC9S08GT32ACFBER vs MC9S08GT32ACFBE |
MC9S08GT32ACFBER | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 2 MM HEIGHT, 0.8 MM PITCH, QFP-44 | Rochester Electronics LLC | MC9S08GT32ACFBER vs MC9S08GT32ACFBER |
MC9S08GT32ACFB | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 2 MM HEIGHT, 0.8 MM PITCH, QFP-44 | Freescale Semiconductor | MC9S08GT32ACFBER vs MC9S08GT32ACFB |
MC9S08GT32ACFBE | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44 | NXP Semiconductors | MC9S08GT32ACFBER vs MC9S08GT32ACFBE |
MC9S08GT32ACFBER | 8 BIT 32K FLASH 4K RAM | Freescale Semiconductor | MC9S08GT32ACFBER vs MC9S08GT32ACFBER |
MC9S08GT32ACFBE | 8 BIT 32K FLASH 4K RAM | Freescale Semiconductor | MC9S08GT32ACFBER vs MC9S08GT32ACFBE |