-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
88W0039
|
Newark | Mcu, 8Bit, S08, 40Mhz, Qfp-44, Product Range:S08 Family S08Gt Series Microcontrollers, Cpu Speed:40Mhz, Program Memory Size:8Kb, Ram Memory Size:1Kb, No. Of Pins:44Pins, Mcu Case Style:Qfp, No. Of I/O S:36I/O S, Embedded Interface Rohs Compliant: Yes |Nxp MC9S08GT8ACFBER Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 1300 |
|
$6.0500 | Buy Now |
DISTI #
47M2044
|
Newark | Microcontroller Mcu, 8 Bit, S08, 40Mhz, Qfp-44, Product Range:S08 Family S08Gt Series Microcontrollers, Device Core:Hcs08, Operating Frequency Max:40Mhz, Program Memory Size:8Kb, No. Of Pins:44Pins, Ic Case/Package:Qfp Rohs Compliant: Yes |Nxp MC9S08GT8ACFBER Min Qty: 750 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$5.1800 | Buy Now |
DISTI #
MC9S08GT8ACFBERCT-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 44QFP Min Qty: 1 Lead time: 13 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Temporarily Out of Stock |
|
$5.0877 / $7.8100 | Buy Now |
DISTI #
MC9S08GT8ACFBER
|
Avnet Americas | MCU 8-bit HCS08 CISC 8KB Flash 2.5V/3.3V 44-Pin PQFP T/R - Tape and Reel (Alt: MC9S08GT8ACFBER) RoHS: Compliant Min Qty: 1500 Package Multiple: 750 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$3.4477 / $3.9564 | Buy Now |
DISTI #
MC9S08GT8ACFBER
|
Avnet Americas | MCU 8-bit HCS08 CISC 8KB Flash 2.5V/3.3V 44-Pin PQFP T/R - Tape and Reel (Alt: MC9S08GT8ACFBER) RoHS: Compliant Min Qty: 1500 Package Multiple: 750 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$3.4477 / $3.9564 | Buy Now |
DISTI #
841-MC9S08GT8ACFBER
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8B 8K FLASH 1K RAM RoHS: Compliant | 730 |
|
$4.5000 / $7.8000 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1500 Package Multiple: 750 Lead time: 13 Weeks Container: Reel | 0Reel |
|
$3.5400 | Buy Now |
DISTI #
MC9S08GT8ACFBER
|
Avnet Silica | MCU 8-bit HCS08 CISC 8KB Flash 2.5V/3.3V 44-Pin PQFP T/R (Alt: MC9S08GT8ACFBER) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC9S08GT8ACFBER
|
EBV Elektronik | MCU 8-bit HCS08 CISC 8KB Flash 2.5V/3.3V 44-Pin PQFP T/R (Alt: MC9S08GT8ACFBER) RoHS: Compliant Min Qty: 750 Package Multiple: 750 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC9S08GT8ACFBER
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08GT8ACFBER
NXP Semiconductors
16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 10 X 10 MM, 2 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, QFP-44 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 16 | |
CPU Family | HCS08 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 36 | |
Number of Terminals | 44 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.5SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 2.45 mm | |
Speed | 40 MHz | |
Supply Current-Max | 7 mA | |
Supply Voltage-Max | 3.6 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
This table gives cross-reference parts and alternative options found for MC9S08GT8ACFBER. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08GT8ACFBER, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S08GT8ACFB | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44 | NXP Semiconductors | MC9S08GT8ACFBER vs MC9S08GT8ACFB |
MC9S08GT8ACFBE | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44 | NXP Semiconductors | MC9S08GT8ACFBER vs MC9S08GT8ACFBE |
MC9S08GT8ACFBER | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 2 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, QFP-44 | Freescale Semiconductor | MC9S08GT8ACFBER vs MC9S08GT8ACFBER |
MC9S08GT8AMFBE | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 2 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, QFP-44 | Rochester Electronics LLC | MC9S08GT8ACFBER vs MC9S08GT8AMFBE |
MC9S08GT8ACFBE | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 2 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, QFP-44 | Rochester Electronics LLC | MC9S08GT8ACFBER vs MC9S08GT8ACFBE |
MC9S08GT8AMFB | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44 | NXP Semiconductors | MC9S08GT8ACFBER vs MC9S08GT8AMFB |
MC9S08GT8ACFBER | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 2 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, QFP-44 | Rochester Electronics LLC | MC9S08GT8ACFBER vs MC9S08GT8ACFBER |
MC9S08GT8ACFB | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 2 MM HEIGHT, 0.80 MM PITCH, QFP-44 | Freescale Semiconductor | MC9S08GT8ACFBER vs MC9S08GT8ACFB |
MC9S08GT8AMFBE | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 2 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, QFP-44 | Freescale Semiconductor | MC9S08GT8ACFBER vs MC9S08GT8AMFBE |
MC9S08GT8ACFBE | 16-BIT, FLASH, 40MHz, MICROCONTROLLER, PQFP44, 10 X 10 MM, 2 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, QFP-44 | Freescale Semiconductor | MC9S08GT8ACFBER vs MC9S08GT8ACFBE |