-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
8-BIT, FLASH, 48MHz, MICROCONTROLLER, QCC24
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
14R8902
|
Newark | S08Js 8-Bit Mcu, S08 Core, 16Kb Flash, 48Mhz, Qfn 24/Tray Rohs Compliant: Yes |Nxp MC9S08JS16LCFK Min Qty: 2450 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.6800 | Buy Now |
DISTI #
2156-MC9S08JS16LCFK-954-ND
|
DigiKey | MICROCONTROLLER, 8-BIT, HC08/S08 Min Qty: 80 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3850 In Stock |
|
$3.7800 | Buy Now |
DISTI #
2832-MC9S08JS16LCFK-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 24QFN Min Qty: 245 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
490 In Stock |
|
$2.8500 | Buy Now |
DISTI #
MC9S08JS16LCFK-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 24QFN Min Qty: 245 Lead time: 13 Weeks Container: Tray | Limited Supply - Call |
|
$3.1091 | Buy Now |
DISTI #
MC9S08JS16LCFK
|
Avnet Americas | MCU 8-bit HCS08 CISC 16KB Flash 3.3V/5V 24-Pin QFN EP Tray - Trays (Alt: MC9S08JS16LCFK) RoHS: Compliant Min Qty: 2450 Package Multiple: 2450 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
RFQ | |
|
Rochester Electronics | MC9S08JS - Microcontroller, 8-Bit, HC08/S08 CPU, FLASH, 48MHz, CMOS RoHS: Compliant Status: Active Min Qty: 1 | 3850 |
|
$3.2400 / $3.8200 | Buy Now |
DISTI #
MC9S08JS16LCFK
|
Avnet Silica | MCU 8-bit HCS08 CISC 16KB Flash 3.3V/5V 24-Pin QFN EP Tray (Alt: MC9S08JS16LCFK) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 54 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC9S08JS16LCFK
|
EBV Elektronik | MCU 8-bit HCS08 CISC 16KB Flash 3.3V/5V 24-Pin QFN EP Tray (Alt: MC9S08JS16LCFK) RoHS: Compliant Min Qty: 490 Package Multiple: 490 Lead time: 54 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 490 |
|
$2.1300 | RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC9S08JS16LCFK
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08JS16LCFK
NXP Semiconductors
8-BIT, FLASH, 48MHz, MICROCONTROLLER, QCC24
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | 5 X 5 MM, 1 MM HEIGHT, 0.65 MM PITCH, ROHS COMPLIANT, MO-220VHHC-1, QFN-24 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | NO | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | S-XQCC-N24 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 14 | |
Number of Terminals | 24 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | HVQCCN | |
Package Equivalence Code | LCC24,.19SQ,25 | |
Package Shape | SQUARE | |
Package Style | CHIP CARRIER | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 512 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1 mm | |
Speed | 48 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | NO LEAD | |
Terminal Pitch | 0.65 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |