Part Details for MC9S08PA4MTG by NXP Semiconductors
Overview of MC9S08PA4MTG by NXP Semiconductors
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Renewable Energy
Entertainment and Gaming
Robotics and Drones
Price & Stock for MC9S08PA4MTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
30Y6654
|
Newark | 8 Bit, low End Core, 4K Flash/ Tube Rohs Compliant: Yes |Nxp MC9S08PA4MTG Min Qty: 2880 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6100 / $0.6290 | Buy Now |
DISTI #
568-14602-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 16TSSOP Min Qty: 2880 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$0.7626 | Buy Now |
DISTI #
MC9S08PA4MTG
|
Avnet Americas | MCU 8-Bit S08 CISC 4KB Flash 3.3V/5V 16-Pin TSSOP Tray - Rail/Tube (Alt: MC9S08PA4MTG) RoHS: Compliant Min Qty: 5760 Package Multiple: 2880 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.5863 / $0.6472 | Buy Now |
DISTI #
841-MC9S08PA4MTG
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8 BIT,low end Core, 4k Flash RoHS: Compliant | 2880 |
|
$0.6860 / $1.7700 | Buy Now |
DISTI #
V36:1790_14213800
|
Arrow Electronics | MCU 8-bit S08 CISC 4KB Flash 3.3V/5V Automotive AEC-Q100 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 13 Weeks Date Code: 2403 | Americas - 2760 |
|
$0.5829 / $1.7421 | Buy Now |
|
Future Electronics | MC9S08PA Series 4 KB Flash 512 byte RAM 20 MHz 8-Bit Microcontroller - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 96 Package Multiple: 2880 Lead time: 13 Weeks Container: Tube | 1728Tube |
|
$0.6350 / $0.6600 | Buy Now |
DISTI #
77793026
|
Verical | MCU 8-bit S08 CISC 4KB Flash 3.3V/5V Automotive AEC-Q100 16-Pin TSSOP Tube RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2403 | Americas - 2760 |
|
$0.5829 / $1.3507 | Buy Now |
|
Rochester Electronics | S08PA 8-bit MCU, S08 core, 4KB Flash, SOP 16 RoHS: Compliant Status: Active Min Qty: 1 | 500 |
|
$0.6395 / $0.7524 | Buy Now |
DISTI #
MC9S08PA4MTG
|
Avnet Silica | MCU 8-Bit S08 CISC 4KB Flash 3.3V/5V 16-Pin TSSOP Tray (Alt: MC9S08PA4MTG) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC9S08PA4MTG
|
EBV Elektronik | MCU 8-Bit S08 CISC 4KB Flash 3.3V/5V 16-Pin TSSOP Tray (Alt: MC9S08PA4MTG) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for MC9S08PA4MTG
MC9S08PA4MTG CAD Models
MC9S08PA4MTG Part Data Attributes:
|
MC9S08PA4MTG
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08PA4MTG
NXP Semiconductors
MICROCONTROLLER
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | SOP, | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 14 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
ROM Programmability | FLASH | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |