Part Details for MC9S08PB16VTJ by NXP Semiconductors
Overview of MC9S08PB16VTJ by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MC9S08PB16VTJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2832-MC9S08PB16VTJ-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 20TSSOP Min Qty: 75 Lead time: 13 Weeks Container: Tube MARKETPLACE PRODUCT |
6300 In Stock |
|
$8.3700 | Buy Now |
DISTI #
568-MC9S08PB16VTJ-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 20TSSOP Min Qty: 75 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.8420 | Buy Now |
DISTI #
MC9S08PB16VTJ
|
Avnet Americas | MCU 8-Bit S08PB S08 CISC 16KB Flash 2.7V to 5.5V 20-Pin TSSOP Tube - Rail/Tube (Alt: MC9S08PB16VTJ) RoHS: Not Compliant Min Qty: 3675 Package Multiple: 75 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.8602 / $0.9497 | Buy Now |
DISTI #
771-MC9S08PB16VTJ
|
Mouser Electronics | 8-bit Microcontrollers - MCU 5V Full-featured MCU with Rich Analog RoHS: Compliant | 0 |
|
$1.0300 / $2.3500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 3675 Package Multiple: 75 Container: Tube | 0Tube |
|
$0.9180 | Buy Now |
|
Rochester Electronics | MC9S08PB16VTJ - 8-bit 5V Full-featured MCU with Rich Analog RoHS: Compliant Status: Active Min Qty: 1 | 149 |
|
$0.9384 / $1.1000 | Buy Now |
DISTI #
MC9S08PB16VTJ
|
Avnet Americas | MCU 8-Bit S08PB S08 CISC 16KB Flash 2.7V to 5.5V 20-Pin TSSOP Tube - Rail/Tube (Alt: MC9S08PB16VTJ) RoHS: Compliant Min Qty: 80 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 6300 Partner Stock |
|
$7.7748 / $8.9661 | Buy Now |
DISTI #
MC9S08PB16VTJ
|
Avnet Americas | MCU 8-Bit S08PB S08 CISC 16KB Flash 2.7V to 5.5V 20-Pin TSSOP Tube - Rail/Tube (Alt: MC9S08PB16VTJ) RoHS: Not Compliant Min Qty: 3675 Package Multiple: 75 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.8602 / $0.9497 | Buy Now |
DISTI #
MC9S08PB16VTJ
|
Avnet Americas | MCU 8-Bit S08PB S08 CISC 16KB Flash 2.7V to 5.5V 20-Pin TSSOP Tube - Rail/Tube (Alt: MC9S08PB16VTJ) RoHS: Compliant Min Qty: 80 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 6300 Partner Stock |
|
$7.7748 / $8.9661 | Buy Now |
DISTI #
MC9S08PB16VTJ
|
Avnet Americas | MCU 8-Bit S08PB S08 CISC 16KB Flash 2.7V to 5.5V 20-Pin TSSOP Tube - Rail/Tube (Alt: MC9S08PB16VTJ) RoHS: Not Compliant Min Qty: 3675 Package Multiple: 75 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.8602 / $0.9497 | Buy Now |
Part Details for MC9S08PB16VTJ
MC9S08PB16VTJ CAD Models
MC9S08PB16VTJ Part Data Attributes
|
MC9S08PB16VTJ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08PB16VTJ
NXP Semiconductors
Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Date Of Intro | 2019-11-13 | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | HCS08 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 18 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 20 | |
Number of Timers | 11 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 1024 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 20 MHz | |
Supply Current-Max | 5.6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |