Part Details for MC9S08PB8MTG by NXP Semiconductors
Overview of MC9S08PB8MTG by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MC9S08PB8MTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-MC9S08PB8MTG-ND
|
DigiKey | MC9S08PB8MTG - 8-bit 5V Full-fea Min Qty: 318 Container: Bulk MARKETPLACE PRODUCT |
4845 In Stock |
|
$0.9400 | Buy Now |
DISTI #
568-MC9S08PB8MTG-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 16TSSOP Min Qty: 96 Lead time: 13 Weeks Container: Tube | Temporarily Out of Stock |
|
$1.2792 | Buy Now |
DISTI #
MC9S08PB8MTG
|
Avnet Americas | MCU 8-Bit S08PB S08 CISC 8KB Flash 2.7V to 5.5V 16-Pin TSSOP Tube - Rail/Tube (Alt: MC9S08PB8MTG) RoHS: Not Compliant Min Qty: 4224 Package Multiple: 96 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.7432 / $0.8206 | Buy Now |
DISTI #
771-MC9S08PB8MTG
|
Mouser Electronics | 8-bit Microcontrollers - MCU 5V Full-featured MCU with Rich Analog RoHS: Compliant | 96 |
|
$1.0200 / $2.0300 | Buy Now |
|
Future Electronics | 8-bit Microcontrollers - MCU 9S08 UC W/ 8K 0.25UM SGF RoHS: Compliant pbFree: Yes Min Qty: 4224 Package Multiple: 96 Container: Tube | 0Tube |
|
$0.8050 / $0.9000 | Buy Now |
|
Rochester Electronics | MC9S08PB8MTG - 8-bit 5V Full-featured MCU with Rich Analog RoHS: Compliant Status: Active Min Qty: 1 | 4845 |
|
$0.8108 / $0.9539 | Buy Now |
DISTI #
MC9S08PB8MTG
|
Avnet Americas | MCU 8-Bit S08PB S08 CISC 8KB Flash 2.7V to 5.5V 16-Pin TSSOP Tube - Rail/Tube (Alt: MC9S08PB8MTG) RoHS: Not Compliant Min Qty: 4224 Package Multiple: 96 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.7432 / $0.8206 | Buy Now |
DISTI #
MC9S08PB8MTG
|
Avnet Americas | MCU 8-Bit S08PB S08 CISC 8KB Flash 2.7V to 5.5V 16-Pin TSSOP Tube - Rail/Tube (Alt: MC9S08PB8MTG) RoHS: Not Compliant Min Qty: 4224 Package Multiple: 96 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.7432 / $0.8206 | Buy Now |
|
Flip Electronics | Stock, ship today | 2784 |
|
RFQ |
Part Details for MC9S08PB8MTG
MC9S08PB8MTG CAD Models
MC9S08PB8MTG Part Data Attributes
|
MC9S08PB8MTG
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08PB8MTG
NXP Semiconductors
Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Date Of Intro | 2019-11-13 | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | HCS08 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Length | 5 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 14 | |
Number of Serial I/Os | 1 | |
Number of Terminals | 16 | |
Number of Timers | 7 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 1024 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.2 mm | |
Speed | 20 MHz | |
Supply Current-Max | 5.6 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |