Part Details for MC9S08PL16CLD by NXP Semiconductors
Overview of MC9S08PL16CLD by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MC9S08PL16CLD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
03AH2514
|
Newark | 8 Bit, hcs08L Core, 16K Flash/ Tray Rohs Compliant: Yes |Nxp MC9S08PL16CLD Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5500 | Buy Now |
DISTI #
2832-MC9S08PL16CLD-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 44LQFP Min Qty: 400 Lead time: 13 Weeks Container: Tray MARKETPLACE PRODUCT |
1590 In Stock |
|
$1.5500 | Buy Now |
DISTI #
568-MC9S08PL16CLD-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 44LQFP Min Qty: 400 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$2.2414 | Buy Now |
DISTI #
MC9S08PL16CLD
|
Avnet Americas | Microcontroller 8-Bit S08P CISC 16KB Flash 5V 44-Pin LQFP - Trays (Alt: MC9S08PL16CLD) Min Qty: 2400 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$1.4183 / $1.6275 | Buy Now |
DISTI #
771-MC9S08PL16CLD
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core, 16k Flash RoHS: Compliant | 0 |
|
$1.8500 / $1.9200 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 800 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$1.4600 | Buy Now |
DISTI #
MC9S08PL16CLD
|
Avnet Silica | Microcontroller 8-Bit S08P CISC 16KB Flash 5V 44-Pin LQFP (Alt: MC9S08PL16CLD) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC9S08PL16CLD
|
EBV Elektronik | Microcontroller 8-Bit S08P CISC 16KB Flash 5V 44-Pin LQFP (Alt: MC9S08PL16CLD) RoHS: Compliant Min Qty: 160 Package Multiple: 160 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 11190 |
|
$1.1600 | RFQ |
Part Details for MC9S08PL16CLD
MC9S08PL16CLD CAD Models
MC9S08PL16CLD Part Data Attributes
|
MC9S08PL16CLD
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08PL16CLD
NXP Semiconductors
Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | , | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | HCS08 | |
Clock Frequency-Max | 20 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Length | 10 mm | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of External Interrupts | 1 | |
Number of I/O Lines | 37 | |
Number of Serial I/Os | 2 | |
Number of Terminals | 44 | |
Number of Timers | 3 | |
On Chip Data RAM Width | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | NO | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | LQFP | |
Package Equivalence Code | QFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK, LOW PROFILE | |
Peak Reflow Temperature (Cel) | 260 | |
RAM (bytes) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Seated Height-Max | 1.6 mm | |
Speed | 20 MHz | |
Supply Current-Max | 14 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 3 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 10 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |