Part Details for MC9S08PL4CTG by NXP Semiconductors
Overview of MC9S08PL4CTG by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC9S08PL4CTG
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
58AC7217
|
Newark | S08Pl Tssop16/Tube Rohs Compliant: Yes |Nxp MC9S08PL4CTG Min Qty: 2880 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.4920 / $0.5070 | Buy Now |
DISTI #
568-14620-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 16TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
2988 In Stock |
|
$0.5842 / $1.4500 | Buy Now |
DISTI #
MC9S08PL4CTG
|
Avnet Americas | MCU 8-Bit SO8 RISC 4KB Flash 16-Pin TSSOP Tube - Rail/Tube (Alt: MC9S08PL4CTG) RoHS: Compliant Min Qty: 8640 Package Multiple: 2880 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.4728 / $0.5219 | Buy Now |
DISTI #
771-MC9S08PL4CTG
|
Mouser Electronics | 8-bit Microcontrollers - MCU 5V 8-bit S08PL MCU 4KB FL,512B RAM RoHS: Compliant | 0 |
|
$0.5620 / $1.4400 | Order Now |
|
Future Electronics | MC9S08PL Series 4 kB Flash 512 B RAM 20 MHz 8-Bit Microcontroller - TSSOP-16 RoHS: Compliant pbFree: Yes Min Qty: 8640 Package Multiple: 2880 Container: Bag | 0Bag |
|
$0.6050 | Buy Now |
DISTI #
MC9S08PL4CTG
|
Avnet Americas | MCU 8-Bit SO8 RISC 4KB Flash 16-Pin TSSOP Tube - Rail/Tube (Alt: MC9S08PL4CTG) RoHS: Compliant Min Qty: 8640 Package Multiple: 2880 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.4728 / $0.5219 | Buy Now |
DISTI #
MC9S08PL4CTG
|
Avnet Americas | MCU 8-Bit SO8 RISC 4KB Flash 16-Pin TSSOP Tube - Rail/Tube (Alt: MC9S08PL4CTG) RoHS: Compliant Min Qty: 569 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 3677 Partner Stock |
|
RFQ | |
DISTI #
MC9S08PL4CTG
|
Avnet Americas | MCU 8-Bit SO8 RISC 4KB Flash 16-Pin TSSOP Tube - Rail/Tube (Alt: MC9S08PL4CTG) RoHS: Compliant Min Qty: 569 Package Multiple: 1 Lead time: 0 Weeks, 2 Days Container: Tube | 3677 Partner Stock |
|
RFQ | |
DISTI #
MC9S08PL4CTG
|
Avnet Americas | MCU 8-Bit SO8 RISC 4KB Flash 16-Pin TSSOP Tube - Rail/Tube (Alt: MC9S08PL4CTG) RoHS: Compliant Min Qty: 8640 Package Multiple: 2880 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.4728 / $0.5219 | Buy Now |
DISTI #
2908848
|
Farnell | MCU, 8BIT, 20MHZ, TSSOP-16 RoHS: Compliant Min Qty: 1 Lead time: 14 Weeks, 1 Days Container: Each | 0 |
|
$0.6183 / $1.6588 | Buy Now |
Part Details for MC9S08PL4CTG
MC9S08PL4CTG CAD Models
MC9S08PL4CTG Part Data Attributes
|
MC9S08PL4CTG
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08PL4CTG
NXP Semiconductors
Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 20 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-609 Code | e3 | |
Length | 5 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 14 | |
Number of Terminals | 16 | |
PWM Channels | YES | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |