Part Details for MC9S08PL4CTJ by NXP Semiconductors
Overview of MC9S08PL4CTJ by NXP Semiconductors
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC9S08PL4CTJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AC5472
|
Newark | Mcu, 8Bit, 20Mhz, Tssop-20, Product Range:S08 Family S08P Series Microcontrollers, Cpu Speed:20Mhz, Program Memory Size:4Kb, Ram Memory Size:512Byte, No. Of Pins:20Pins, Mcu Case Style:Tssop, No. Of I/O S:18I/O S, Embedded Interface Rohs Compliant: Yes |Nxp MC9S08PL4CTJ Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$1.0400 / $1.7300 | Buy Now |
DISTI #
568-14621-ND
|
DigiKey | IC MCU 8BIT 4KB FLASH 20TSSOP Min Qty: 1 Lead time: 13 Weeks Container: Tube |
141 In Stock |
|
$1.2890 / $1.6600 | Buy Now |
DISTI #
MC9S08PL4CTJ
|
Avnet Americas | MCU 8-Bit S08PL S08 CISC 4KB Flash 2.7V to 5.5V 20-Pin TSSOP Tube - Rail/Tube (Alt: MC9S08PL4CTJ) RoHS: Compliant Min Qty: 6750 Package Multiple: 2250 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.5407 / $0.5970 | Buy Now |
DISTI #
771-MC9S08PL4CTJ
|
Mouser Electronics | 8-bit Microcontrollers - MCU 5V 8-bit S08PL MCU 4KB FL,512B RAM RoHS: Compliant | 0 |
|
$1.0400 / $1.0900 | Order Now |
|
Future Electronics | MC9S08PL Series 4 kB Flash 512 B RAM 20 MHz 8-Bit Microcontroller - TSSOP-20 RoHS: Compliant pbFree: Yes Min Qty: 6750 Package Multiple: 75 Container: Tube | 0Tube |
|
$1.2700 / $1.3700 | Buy Now |
|
Rochester Electronics | MC9S08PA4 - IC MCU 8Bit S08 FLASH 4kB (4k x 8) 20MHz RoHS: Compliant Status: Active Min Qty: 1 | 1 |
|
$0.5899 / $0.6940 | Buy Now |
DISTI #
MC9S08PL4CTJ
|
Avnet Americas | MCU 8-Bit S08PL S08 CISC 4KB Flash 2.7V to 5.5V 20-Pin TSSOP Tube - Rail/Tube (Alt: MC9S08PL4CTJ) RoHS: Compliant Min Qty: 6750 Package Multiple: 2250 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$0.5407 / $0.5970 | Buy Now |
DISTI #
MC9S08PL4CTJ
|
EBV Elektronik | MCU 8-Bit S08PL S08 CISC 4KB Flash 2.7V to 5.5V 20-Pin TSSOP Tube (Alt: MC9S08PL4CTJ) RoHS: Compliant Min Qty: 75 Package Multiple: 75 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now | |
|
Flip Electronics | Stock | 1514 |
|
RFQ |
Part Details for MC9S08PL4CTJ
MC9S08PL4CTJ CAD Models
MC9S08PL4CTJ Part Data Attributes:
|
MC9S08PL4CTJ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08PL4CTJ
NXP Semiconductors
Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 20 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-609 Code | e3 | |
Length | 6.5 mm | |
Moisture Sensitivity Level | 3 | |
Number of I/O Lines | 18 | |
Number of Terminals | 20 | |
PWM Channels | YES | |
Package Code | TSSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Speed | 20 MHz | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Width | 4.4 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |