Part Details for MC9S08PL60CLC by NXP Semiconductors
Overview of MC9S08PL60CLC by NXP Semiconductors
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for MC9S08PL60CLC
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
05W7945
|
Newark | 8 Bit, hcs08L Core, 60K Flash/ Tray Rohs Compliant: Yes |Nxp MC9S08PL60CLC Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.6100 | Buy Now |
DISTI #
2832-MC9S08PL60CLC-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 32LQFP Min Qty: 500 Lead time: 13 Weeks Container: Bulk MARKETPLACE PRODUCT |
2500 In Stock |
|
$1.2000 | Buy Now |
DISTI #
568-MC9S08PL60CLC-ND
|
DigiKey | IC MCU 8BIT 32KB FLASH 32LQFP Min Qty: 500 Lead time: 13 Weeks Container: Tray | Temporarily Out of Stock |
|
$1.9583 | Buy Now |
DISTI #
MC9S08PL60CLC
|
Avnet Americas | MCU 8-Bit S08 RISC 60KB Flash 32-Pin LQFP - Trays (Alt: MC9S08PL60CLC) RoHS: Compliant Min Qty: 2500 Package Multiple: 1250 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$1.4692 / $1.6860 | Buy Now |
DISTI #
771-MC9S08PL60CLC
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core, 60k Flash RoHS: Compliant | 0 |
|
$1.8600 / $1.9500 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2500 Package Multiple: 1250 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$1.5100 | Buy Now |
DISTI #
MC9S08PL60CLC
|
Avnet Silica | MCU 8-Bit S08 RISC 60KB Flash 32-Pin LQFP (Alt: MC9S08PL60CLC) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
|
Flip Electronics | Stock, ship today | 3670 |
|
$1.2000 | RFQ |
Part Details for MC9S08PL60CLC
MC9S08PL60CLC CAD Models
MC9S08PL60CLC Part Data Attributes
|
MC9S08PL60CLC
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08PL60CLC
NXP Semiconductors
Microcontroller
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Peak Reflow Temperature (Cel) | 260 | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |