-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC PROCESSOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W2602
|
Newark | S08Pt 8-Bit Mcu, S08 Core, 16Kb Flash, Sop 16/ Tube Rohs Compliant: Yes |Nxp MC9S08PT16VTG RoHS: Compliant Min Qty: 2880 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.4900 / $1.5300 | Buy Now |
DISTI #
MC9S08PT16VTG-ND
|
DigiKey | IC MCU 8BIT 16KB FLASH 16TSSOP Min Qty: 2880 Lead time: 13 Weeks Container: Tray | Limited Supply - Call |
|
$1.4923 | Buy Now |
DISTI #
MC9S08PT16VTG
|
Avnet Americas | MCU 8-Bit S08 CISC 16KB Flash 3.3V/5V 16-Pin TSSOP Tray - Rail/Tube (Alt: MC9S08PT16VTG) RoHS: Compliant Min Qty: 2880 Package Multiple: 2880 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$1.4263 / $1.5746 | Buy Now |
DISTI #
841-MC9S08PT16VTG
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core, 16k F RoHS: Compliant | 0 |
|
$1.7600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2880 Package Multiple: 2880 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$1.4300 | Buy Now |
DISTI #
MC9S08PT16VTG
|
Avnet Silica | MCU 8-Bit S08 CISC 16KB Flash 3.3V/5V 16-Pin TSSOP Tray (Alt: MC9S08PT16VTG) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | |
DISTI #
MC9S08PT16VTG
|
EBV Elektronik | MCU 8-Bit S08 CISC 16KB Flash 3.3V/5V 16-Pin TSSOP Tray (Alt: MC9S08PT16VTG) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC9S08PT16VTG
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08PT16VTG
NXP Semiconductors
RISC PROCESSOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | TSSOP-16 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Address Bus Width | ||
Bit Size | 8 | |
Boundary Scan | NO | |
CPU Family | HCS08 | |
Clock Frequency-Max | 20 MHz | |
External Data Bus Width | ||
Format | FIXED POINT | |
Integrated Cache | NO | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e3 | |
Low Power Mode | YES | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 16384 | |
ROM Programmability | FLASH | |
Speed | 20 MHz | |
Supply Current-Max | 14 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |