Part Details for MC9S08PT8VLD by NXP Semiconductors
Overview of MC9S08PT8VLD by NXP Semiconductors
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MC9S08PT8VLD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44Y6064
|
Newark | S08Pt 8-Bit Mcu, S08 Core, 8Kb Flash, Qfp 44/ Tray Rohs Compliant: Yes |Nxp MC9S08PT8VLD RoHS: Compliant Min Qty: 800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.5400 | Buy Now |
DISTI #
MC9S08PT8VLD-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 32LQFP Min Qty: 800 Lead time: 13 Weeks Container: Tray | Limited Supply - Call |
|
$1.6698 | Buy Now |
DISTI #
MC9S08PT8VLD
|
Avnet Americas | MCU 8-bit S08 CISC 8KB Flash 3.3V/5V 44-Pin LQFP - Trays (Alt: MC9S08PT8VLD) RoHS: Compliant Min Qty: 218 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 780 Partner Stock |
|
$1.4260 / $1.6445 | Buy Now |
DISTI #
MC9S08PT8VLD
|
Avnet Americas | MCU 8-bit S08 CISC 8KB Flash 3.3V/5V 44-Pin LQFP - Trays (Alt: MC9S08PT8VLD) RoHS: Compliant Min Qty: 2400 Package Multiple: 800 Lead time: 13 Weeks, 0 Days Container: Tray | 0 |
|
$1.4090 / $1.6169 | Buy Now |
DISTI #
841-MC9S08PT8VLD
|
Mouser Electronics | 8-bit Microcontrollers - MCU S08PT 8-bit MCU, S08 core8KB Flsh QFP 44 RoHS: Compliant | 0 |
|
Order Now | |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2400 Package Multiple: 800 Lead time: 13 Weeks Container: Tray | 0Tray |
|
$1.4500 | Buy Now |
Part Details for MC9S08PT8VLD
MC9S08PT8VLD CAD Models
MC9S08PT8VLD Part Data Attributes
|
MC9S08PT8VLD
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08PT8VLD
NXP Semiconductors
RISC PROCESSOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 4 Weeks | |
Bit Size | 8 | |
CPU Family | HCS08 | |
JESD-30 Code | S-PQFP-G44 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 44 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | QFP | |
Package Equivalence Code | QFP44,.47SQ,32 | |
Package Shape | SQUARE | |
Package Style | FLATPACK | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Speed | 20 MHz | |
Supply Current-Max | 14 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | QUAD | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |