There are no models available for this part yet.
Overview of MC9S08PT8VTG by NXP Semiconductors
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for MC9S08PT8VTG by NXP Semiconductors
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
69W2606
|
Newark | S08Pt 8-Bit Mcu, S08 Core, 8Kb Flash, Sop 16/ Tube Rohs Compliant: Yes |Nxp MC9S08PT8VTG RoHS: Compliant Min Qty: 2880 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.2000 / $1.2300 | Buy Now | |
DISTI #
MC9S08PT8VTG-ND
|
DigiKey | IC MCU 8BIT 8KB FLASH 16TSSOP Min Qty: 2880 Lead time: 13 Weeks Container: Tray | Limited Supply - Call |
|
$1.2262 | Buy Now | |
DISTI #
MC9S08PT8VTG
|
Avnet Americas | MCU 8-Bit S08 CISC 8KB Flash 3.3V/5V 16-Pin TSSOP Tray - Rail/Tube (Alt: MC9S08PT8VTG) RoHS: Compliant Min Qty: 2880 Package Multiple: 2880 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$1.1480 / $1.2674 | Buy Now | |
DISTI #
841-MC9S08PT8VTG
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core, 8k F RoHS: Compliant | 0 |
|
$1.3800 / $1.4300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 2880 Package Multiple: 2880 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$1.1500 | Buy Now | ||
DISTI #
MC9S08PT8VTG
|
Avnet Silica | MCU 8-Bit S08 CISC 8KB Flash 3.3V/5V 16-Pin TSSOP Tray (Alt: MC9S08PT8VTG) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 15 Weeks, 0 Days | Silica - 0 |
|
Buy Now | ||
DISTI #
MC9S08PT8VTG
|
EBV Elektronik | MCU 8-Bit S08 CISC 8KB Flash 3.3V/5V 16-Pin TSSOP Tray (Alt: MC9S08PT8VTG) RoHS: Compliant Min Qty: 96 Package Multiple: 96 Lead time: 15 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
CAD Models for MC9S08PT8VTG by NXP Semiconductors
Part Data Attributes for MC9S08PT8VTG by NXP Semiconductors
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Not Recommended
|
Ihs Manufacturer
|
NXP SEMICONDUCTORS
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
3A991.A.2
|
HTS Code
|
8542.31.00.01
|
Factory Lead Time
|
13 Weeks
|
Samacsys Manufacturer
|
NXP
|
Bit Size
|
8
|
CPU Family
|
HCS08
|
JESD-30 Code
|
R-PDSO-G16
|
JESD-609 Code
|
e3
|
Moisture Sensitivity Level
|
3
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-40 °C
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
TSSOP
|
Package Equivalence Code
|
TSSOP16,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, THIN PROFILE, SHRINK PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Qualification Status
|
Not Qualified
|
RAM (bytes)
|
2048
|
ROM (words)
|
8192
|
ROM Programmability
|
FLASH
|
Speed
|
20 MHz
|
Supply Current-Max
|
14 mA
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Finish
|
Matte Tin (Sn)
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
0.635 mm
|
Terminal Position
|
DUAL
|
Time@Peak Reflow Temperature-Max (s)
|
40
|
uPs/uCs/Peripheral ICs Type
|
MICROPROCESSOR, RISC
|
Related Parts for MC9S08PT8VTG
-
MC9S08PA8VTGMicrocontrollers
-
MC9S08PT8VLCMicroprocessors
-
A4447SLJTR-TSwitching Regulator or Controllers
-
ICL7109EQH+TDAnalog to Digital Converters
-
LTC4260IUHPower Management Circuits
-
AT86RF212B-ZURNetwork Interfaces
-
CA3420EZOperational Amplifiers
-
MC78M08CDTRKLinear Regulator ICs
-
R-78C5.0-1.0Power Supply Modules