-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
RISC PROCESSOR
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
69W2607
|
Newark | S08Pt 8-Bit Mcu, S08 Core, 8Kb Flash, Sop 20/ Tube Rohs Compliant: Yes |Nxp MC9S08PT8VTJ RoHS: Compliant Min Qty: 2250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.3700 / $1.7500 | Buy Now |
DISTI #
MC9S08PT8VTJ
|
Avnet Americas | MC9S08PT8VTJ/TSSOP20/STANDARD - Rail/Tube (Alt: MC9S08PT8VTJ) Min Qty: 4500 Package Multiple: 2250 Lead time: 13 Weeks, 0 Days Container: Tube | 0 |
|
$1.3156 / $1.4525 | Buy Now |
DISTI #
841-MC9S08PT8VTJ
|
Mouser Electronics | 8-bit Microcontrollers - MCU 8 BIT,HCS08L Core,8k Fla RoHS: Compliant | 1200 |
|
$1.5500 / $3.2300 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 4500 Package Multiple: 2250 Lead time: 13 Weeks Container: Tube | 0Tube |
|
$1.3200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
MC9S08PT8VTJ
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
MC9S08PT8VTJ
NXP Semiconductors
RISC PROCESSOR
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Factory Lead Time | 13 Weeks | |
Samacsys Manufacturer | NXP | |
Bit Size | 8 | |
CPU Family | HCS08 | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP20,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
RAM (bytes) | 2048 | |
ROM (words) | 8192 | |
ROM Programmability | FLASH | |
Speed | 20 MHz | |
Supply Current-Max | 14 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.635 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
uPs/uCs/Peripheral ICs Type | MICROPROCESSOR, RISC |