Part Details for MC9S08QD4CPC by Freescale Semiconductor
Overview of MC9S08QD4CPC by Freescale Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for MC9S08QD4CPC
MC9S08QD4CPC CAD Models
MC9S08QD4CPC Part Data Attributes
|
MC9S08QD4CPC
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC9S08QD4CPC
Freescale Semiconductor
8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | DIP | |
Package Description | ROHS COMPLIANT, PLASTIC, DIP-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.31.00.01 | |
Samacsys Manufacturer | NXP | |
Has ADC | YES | |
Additional Feature | IT ALSO OPERATES AT 3V SUPPLY | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDIP-T8 | |
JESD-609 Code | e3 | |
Length | 9.779 mm | |
Number of I/O Lines | 4 | |
Number of Terminals | 8 | |
On Chip Program ROM Width | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP8,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Seated Height-Max | 5.334 mm | |
Speed | 16 MHz | |
Supply Current-Max | 2.2 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S08QD4CPC
This table gives cross-reference parts and alternative options found for MC9S08QD4CPC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08QD4CPC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S08QD4MPC | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Freescale Semiconductor | MC9S08QD4CPC vs MC9S08QD4MPC |
MC9S08QD4CPC | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Rochester Electronics LLC | MC9S08QD4CPC vs MC9S08QD4CPC |
MC9S08QD4VPC | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Freescale Semiconductor | MC9S08QD4CPC vs MC9S08QD4VPC |
MC9S08QD4MPC | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDIP8 | NXP Semiconductors | MC9S08QD4CPC vs MC9S08QD4MPC |
MC9S08QD4CPC | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDIP8 | NXP Semiconductors | MC9S08QD4CPC vs MC9S08QD4CPC |
MC9S08QD4VPC | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDIP8 | NXP Semiconductors | MC9S08QD4CPC vs MC9S08QD4VPC |