MC9S08RG60CFJE
Description: MICROCONTROLLER

Overview of MC9S08RG60CFJE by NXP Semiconductors

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for MC9S08RG60CFJE by NXP Semiconductors

Part # Manufacturer Description Stock Price Buy
DISTI # MC9S08RG60CFJE
Avnet Americas MCU 8-bit HCS08 CISC 60KB Flash 2.5V/3.3V 32-Pin LQFP Tray - Trays (Alt: MC9S08RG60CFJE) RoHS: Compliant Min Qty: 127 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray 4740 Partner Stock
  • 127 $2.8171
  • 130 $2.7580
  • 260 $2.6792
  • 640 $2.6398
  • 1,300 $2.5807
  • 6,400 $2.5216
  • 13,000 $2.4428
$2.4428 / $2.8171 Buy Now

CAD Models for MC9S08RG60CFJE by NXP Semiconductors
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for MC9S08RG60CFJE by NXP Semiconductors

MC9S08RG60CFJE
NXP Semiconductors
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NXP SEMICONDUCTORS
Package Description
,
Reach Compliance Code
unknown
HTS Code
8542.31.00.01
Factory Lead Time
4 Weeks
Has ADC
NO
Address Bus Width
Bit Size
8
Boundary Scan
NO
CPU Family
HCS08
Clock Frequency-Max
16 MHz
DAC Channels
NO
DMA Channels
NO
External Data Bus Width
Format
FIXED POINT
Integrated Cache
NO
JESD-30 Code
S-PQFP-G32
JESD-609 Code
e3
Length
7 mm
Low Power Mode
YES
Moisture Sensitivity Level
3
Number of External Interrupts
1
Number of I/O Lines
27
Number of Serial I/Os
1
Number of Terminals
32
Number of Timers
3
On Chip Data RAM Width
8
On Chip Program ROM Width
8
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
PWM Channels
YES
Package Body Material
PLASTIC/EPOXY
Package Code
LQFP
Package Equivalence Code
QFP32,.35SQ,32
Package Shape
SQUARE
Package Style
FLATPACK, LOW PROFILE
Peak Reflow Temperature (Cel)
260
RAM (bytes)
2048
ROM (words)
61440
ROM Programmability
FLASH
Seated Height-Max
1.6 mm
Speed
8 MHz
Supply Current-Max
4.8 mA
Supply Voltage-Max
3.6 V
Supply Voltage-Min
3 V
Supply Voltage-Nom
3 V
Surface Mount
YES
Technology
CMOS
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
0.8 mm
Terminal Position
QUAD
Time@Peak Reflow Temperature-Max (s)
40
Width
7 mm
uPs/uCs/Peripheral ICs Type
MICROCONTROLLER
Want to compare parts?
  1. MC9S08RG60CFJE
    NXP Semiconductors
    MICROCONTROLLER
    VS

Alternate Parts for MC9S08RG60CFJE

This table gives cross-reference parts and alternative options found for MC9S08RG60CFJE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08RG60CFJE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
MC9S08RG60FJ 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, MS-026BBA, LQFP-32 Freescale Semiconductor MC9S08RG60CFJE vs MC9S08RG60FJ
MC9S08RG60CFJ 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, LQFP-32 Motorola Mobility LLC MC9S08RG60CFJE vs MC9S08RG60CFJ
MC9S08RG60CFJE 8-BIT, FLASH, 8 MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MS-026BBA, LQFP-32 Rochester Electronics LLC MC9S08RG60CFJE vs MC9S08RG60CFJE
MC9S08RG60FJE 8-BIT, FLASH, 8 MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MS-026BBA, LQFP-32 Freescale Semiconductor MC9S08RG60CFJE vs MC9S08RG60FJE
MC9S08RG60FJ 8-BIT, FLASH, 8 MHz, MICROCONTROLLER, PQFP32, LQFP-32 Rochester Electronics LLC MC9S08RG60CFJE vs MC9S08RG60FJ
MC9S08RG60CFJE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MS-026BBA, LQFP-32 Freescale Semiconductor MC9S08RG60CFJE vs MC9S08RG60CFJE
Part Number Description Manufacturer Compare
MC9S08RE16FJ 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, LQFP-32 Motorola Mobility LLC MC9S08RG60CFJE vs MC9S08RE16FJ
MC9S08RD32CFJE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MS-026BBA, LQFP-32 Freescale Semiconductor MC9S08RG60CFJE vs MC9S08RD32CFJE
MC9S08RE60FJE MICROCONTROLLER NXP Semiconductors MC9S08RG60CFJE vs MC9S08RE60FJE
MC9S08RG60CFJE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, ROHS COMPLIANT, MS-026BBA, LQFP-32 Freescale Semiconductor MC9S08RG60CFJE vs MC9S08RG60CFJE
MC9S08RD8FJE MICROCONTROLLER NXP Semiconductors MC9S08RG60CFJE vs MC9S08RD8FJE
MC9S08RE8FDE 8-BIT, FLASH, 8MHz, MICROCONTROLLER, QCC48, 7 X 7 MM, 1 MM HEIGHT, 0.50 MM PITCH, ROHS COMPLIANT, MO-220VKKD-2, TQFN-48 Freescale Semiconductor MC9S08RG60CFJE vs MC9S08RE8FDE
MC9S08RD8FJ 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, LQFP-32 Motorola Mobility LLC MC9S08RG60CFJE vs MC9S08RD8FJ
MC9S08RE60CFJ 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, LQFP-32 Motorola Mobility LLC MC9S08RG60CFJE vs MC9S08RE60CFJ
MC9S08RE8FJ 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, LQFP-32 Motorola Mobility LLC MC9S08RG60CFJE vs MC9S08RE8FJ
MC9S08RE16FJ 8-BIT, FLASH, 8MHz, MICROCONTROLLER, PQFP32, 7 X 7 MM, 1.40 MM HEIGHT, 0.80 MM PITCH, MS-026BBA, LQFP-32 Freescale Semiconductor MC9S08RG60CFJE vs MC9S08RE16FJ

Related Parts for MC9S08RG60CFJE

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for MC9S08RG60CFJE by NXP Semiconductors.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: MC9S08RG60CFJE by NXP Semiconductors

Select Manufacturer
Which Manufacturer of MC9S08RG60CFJE would you like to use for your alert(s)?
  • Please alert me when MC9S08RG60CFJE inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for MC9S08RG60CFJE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for MC9S08RG60CFJE to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for MC9S08RG60CFJE alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for MC9S08RG60CFJE.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare MC9S08RG60CFJE by NXP Semiconductors

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: