Part Details for MC9S08SH4MSCR by NXP Semiconductors
Overview of MC9S08SH4MSCR by NXP Semiconductors
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MC9S08SH4MSCR
MC9S08SH4MSCR CAD Models
MC9S08SH4MSCR Part Data Attributes
|
MC9S08SH4MSCR
NXP Semiconductors
Buy Now
|
Compare Parts:
MC9S08SH4MSCR
NXP Semiconductors
MICROCONTROLLER, PDSO8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Package Description | MS-012AA, SOIC-8 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 16 MHz | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-PDSO-G8 | |
Length | 5.9 mm | |
Number of I/O Lines | 5 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Qualification Status | Not Qualified | |
RAM (bytes) | 256 | |
ROM (words) | 4096 | |
ROM Programmability | FLASH | |
Speed | 40 MHz | |
Supply Current-Max | 7.7 mA | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 2.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 4.9 mm | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S08SH4MSCR
This table gives cross-reference parts and alternative options found for MC9S08SH4MSCR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08SH4MSCR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC9S08QD4VSC | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDSO8 | NXP Semiconductors | MC9S08SH4MSCR vs MC9S08QD4VSC |
MB95F222KPF-G-SNE1 | Microcontroller, 8-Bit, FLASH, 16.25MHz, CMOS, PDSO16, 10.15 X 5.30 MM, 2.25 MM HEIGHT, 1.27 MM PITCH, PLASTIC, SOP-16 | Spansion | MC9S08SH4MSCR vs MB95F222KPF-G-SNE1 |
MC9S08SH8MFKR | MICROCONTROLLER, PQCC24 | NXP Semiconductors | MC9S08SH4MSCR vs MC9S08SH8MFKR |
MC9S08QD2VPC | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDIP8 | NXP Semiconductors | MC9S08SH4MSCR vs MC9S08QD2VPC |
MC9S08SH8MSC | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDSO8 | NXP Semiconductors | MC9S08SH4MSCR vs MC9S08SH8MSC |
MC9S08QD2CSC | 8-BIT, FLASH, 16 MHz, MICROCONTROLLER, PDSO8, ROHS COMPLIANT, MS-012AA, SOIC-8 | Rochester Electronics LLC | MC9S08SH4MSCR vs MC9S08QD2CSC |
MC9S08QD4CPC | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDIP8, ROHS COMPLIANT, PLASTIC, DIP-8 | Rochester Electronics LLC | MC9S08SH4MSCR vs MC9S08QD4CPC |
MB95F274HPF-G-SNE2 | Microcontroller, 8-Bit, FLASH, 32.5MHz, CMOS, PDSO8, 5.30 X 5.24 MM, 2.10 MM HEIGHT, 1.27 MM PITCH, PLASTIC, SOP-8 | Spansion | MC9S08SH4MSCR vs MB95F274HPF-G-SNE2 |
MC9S08QD2MSC | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDSO8 | NXP Semiconductors | MC9S08SH4MSCR vs MC9S08QD2MSC |
MC9S08SH4MTG | S08SH 8-bit MCU, S08 core, 4KB Flash, 40MHz, SOP 16 | Freescale Semiconductor | MC9S08SH4MSCR vs MC9S08SH4MTG |