Part Details for MC9S08SH8CFG by Freescale Semiconductor
Overview of MC9S08SH8CFG by Freescale Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Part Details for MC9S08SH8CFG
MC9S08SH8CFG CAD Models
MC9S08SH8CFG Part Data Attributes:
|
MC9S08SH8CFG
Freescale Semiconductor
Buy Now
Datasheet
|
Compare Parts:
MC9S08SH8CFG
Freescale Semiconductor
8-BIT, FLASH, 40 MHz, MICROCONTROLLER, QCC24, QFN-24
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FREESCALE SEMICONDUCTOR INC | |
Part Package Code | QFN | |
Package Description | QCCN, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.A.2 | |
HTS Code | 8542.31.00.01 | |
Has ADC | YES | |
Address Bus Width | ||
Bit Size | 8 | |
Clock Frequency-Max | 40 MHz | |
DAC Channels | NO | |
DMA Channels | NO | |
External Data Bus Width | ||
JESD-30 Code | R-XQCC-N24 | |
Number of I/O Lines | 17 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
PWM Channels | YES | |
Package Body Material | UNSPECIFIED | |
Package Code | QCCN | |
Package Shape | RECTANGULAR | |
Package Style | CHIP CARRIER | |
Qualification Status | Not Qualified | |
ROM Programmability | FLASH | |
Speed | 40 MHz | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | NO LEAD | |
Terminal Position | QUAD | |
uPs/uCs/Peripheral ICs Type | MICROCONTROLLER |
Alternate Parts for MC9S08SH8CFG
This table gives cross-reference parts and alternative options found for MC9S08SH8CFG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of MC9S08SH8CFG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
S9S08SH8E2MTGR | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDSO16, 0.65 MM PITCH, TSSOP-16 | Freescale Semiconductor | MC9S08SH8CFG vs S9S08SH8E2MTGR |
S9S08SH8E2CPJR | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Freescale Semiconductor | MC9S08SH8CFG vs S9S08SH8E2CPJR |
S9S08SH8E2CTJR | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDSO20, 0.65 MM PITCH, TSSOP-20 | Freescale Semiconductor | MC9S08SH8CFG vs S9S08SH8E2CTJR |
MC9S08SH8CPJ | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDIP20, PLASTIC, DIP-20 | Freescale Semiconductor | MC9S08SH8CFG vs MC9S08SH8CPJ |
MC9S08SH8CTG | S08SH 8-bit MCU, S08 core, 8KB Flash, 40MHz, SOP 16 | Freescale Semiconductor | MC9S08SH8CFG vs MC9S08SH8CTG |
S9S08SH8E2MSCR | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDSO8, MS-012AA, SOIC-8 | Freescale Semiconductor | MC9S08SH8CFG vs S9S08SH8E2MSCR |
S9S08SH8E2CTGR | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDSO16, 0.65 MM PITCH, TSSOP-16 | Freescale Semiconductor | MC9S08SH8CFG vs S9S08SH8E2CTGR |
S9S08SH8E2MTG | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDSO16, 0.65 MM PITCH, TSSOP-16 | Freescale Semiconductor | MC9S08SH8CFG vs S9S08SH8E2MTG |
MC9S08SH8CPJ | 8-BIT, FLASH, 40MHz, MICROCONTROLLER, PDIP20 | NXP Semiconductors | MC9S08SH8CFG vs MC9S08SH8CPJ |
S9S08SH8E2MPJR | 8-BIT, FLASH, 16MHz, MICROCONTROLLER, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Freescale Semiconductor | MC9S08SH8CFG vs S9S08SH8E2MPJR |